reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BB 833 SMD :: Tuning diode SMD, SOD-323, 30 V, 0.02 A

Item-No.: BB 833 SMD
€0,57
Category of goods: 1 = discountable

BB 833 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Tuning diode
    • Design
    • SMD
    • Mounting form
    • SOD-323
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 30 V
    • IF(AV)
    • 75 mA
    • IR
    • 0.02 µA
    • IFSM
    • 2 A
    • trr
    • 15 ns
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 1.25 mm
    • Height
    • 1 mm

Tuning diode SMD, SOD-323, 30 V, 0.02 A



Manufacturer : INFINEON
Factory number : BB833
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tuning diode
    • Design
    • SMD
    • Mounting form
    • SOD-323
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 30 V
    • IF(AV)
    • 75 mA
    • IR
    • 0.02 µA
    • IFSM
    • 2 A
    • trr
    • 15 ns
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 1.25 mm
    • Height
    • 1 mm
Datasheet/manual