reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAS 70-06 :: Schottky diode, SOT-23, 30 V, 0.2 A

Item-No.: BAS 70-06
€0,05
Category of goods: 1 = discountable

BAS 70-06

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • SOT-23
    • Ti
    • -55 … 125 °C
  • Electrical values
    • URRM
    • 70 V
    • UF
    • 0.375 V
    • IF(AV)
    • 07 mA
    • IR
    • 0.1 µA
    • IFSM
    • 0.1 A
    • trr
    • 0.1 ns
  • Measures
    • Length
    • 2.9 mm
    • Width
    • 1.3 mm
    • Height
    • 1 mm

Schottky diode, SOT-23, 30 V, 0.2 A



Manufacturer : INFINEON
Factory number : BAS70-06
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • SOT-23
    • Ti
    • -55 … 125 °C
  • Electrical values
    • URRM
    • 70 V
    • UF
    • 0.375 V
    • IF(AV)
    • 07 mA
    • IR
    • 0.1 µA
    • IFSM
    • 0.1 A
    • trr
    • 0.1 ns
  • Measures
    • Length
    • 2.9 mm
    • Width
    • 1.3 mm
    • Height
    • 1 mm
Datasheet/manual