reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAS 16 SMD :: SMD rectifier diode, SOT-23, 75 V, 0.2 A

Item-No.: BAS 16 SMD
€0,04
Category of goods: 1 = discountable

BAS16 = BAS16LT1 = LBAS16LT1G

  • Product Description
  • Technical information
  • General
    • Type
    • Switching diode
    • Technology
    • Epitaxial
    • Design
    • Planar, high-speed, SMD
    • Mounting form
    • SOT-23
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.715 V
    • IF(AV)
    • 215 mA
    • IR
    • 0.03 mA
    • IFSM
    • 4 A
    • trr
    • 4 ns
  • Measures
    • Length
    • 3 mm
    • Width
    • 1.4 mm
    • Height
    • 1.1 mm

SMD rectifier diode, SOT-23, 75 V, 0.2 A



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching diode
    • Technology
    • Epitaxial
    • Design
    • Planar, high-speed, SMD
    • Mounting form
    • SOT-23
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.715 V
    • IF(AV)
    • 215 mA
    • IR
    • 0.03 mA
    • IFSM
    • 4 A
    • trr
    • 4 ns
  • Measures
    • Length
    • 3 mm
    • Width
    • 1.4 mm
    • Height
    • 1.1 mm
Datasheet/manual