reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BA 158 :: Fast rectifier diode, DO41, 600 V, 1 A

Item-No.: BA 158
€0,04
Category of goods: 1 = discountable

BA158

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • High-speed switching
    • Mounting form
    • DO-41
    • Ti
    • -55 … 150 Ti
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.3 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • IFSM
    • 30 A
    • trr
    • 150 trr
  • Measures
    • Ø
    • 2.70 mm
    • Length
    • 5.2 mm

Fast rectifier diode, DO41, 600 V, 1 A



Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • High-speed switching
    • Mounting form
    • DO-41
    • Ti
    • -55 … 150 Ti
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.3 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • IFSM
    • 30 A
    • trr
    • 150 trr
  • Measures
    • Ø
    • 2.70 mm
    • Length
    • 5.2 mm
Datasheet/manual