reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B 140 F :: SMD Schottky diodes, DO214AC/SMA, 40 V, 1 A

Item-No.: B 140 F
€0,08
Category of goods: 1 = discountable

SB140 = B140-F = SK14 = SS14

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Technology
    • Epitaxial
    • Design
    • SMD
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -55 … 125 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.5 V
    • IF(AV)
    • 1 A
    • IR
    • 500 µA
    • IFSM
    • 30 A
  • Measures
    • Length
    • 4.57 mm
    • Width
    • 2.92 mm
    • Height
    • 2.62 mm

SMD Schottky diodes up to 5 A



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Technology
    • Epitaxial
    • Design
    • SMD
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -55 … 125 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.5 V
    • IF(AV)
    • 1 A
    • IR
    • 500 µA
    • IFSM
    • 30 A
  • Measures
    • Length
    • 4.57 mm
    • Width
    • 2.92 mm
    • Height
    • 2.62 mm
Datasheet/manual