reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1N 4148 WS :: SMD Si general purpose diodes, SOD323F transistor 75 V, 0.15 A

Item-No.: 1N 4148 WS
€0,04
Category of goods: 1 = discountable

1N 4148 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Switching diode
    • Design
    • SMD high-speed
    • Mounting form
    • SOD-323F
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 75 V
    • UF
    • 0.62 V
    • IF(AV)
    • 150 mA
    • IR
    • 0.025 µA
    • trr
    • 4 ns
  • Measures
    • Length
    • 1.8 mm
    • Width
    • 1.35 mm
    • Height
    • 1 mm

SMD Si general purpose diodes, SOD323F transistor 75 V, 0.15 A



Manufacturer : LUNSURE
Factory number : 1N4148WS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching diode
    • Design
    • SMD high-speed
    • Mounting form
    • SOD-323F
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 75 V
    • UF
    • 0.62 V
    • IF(AV)
    • 150 mA
    • IR
    • 0.025 µA
    • trr
    • 4 ns
  • Measures
    • Length
    • 1.8 mm
    • Width
    • 1.35 mm
    • Height
    • 1 mm
Datasheet/manual