reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MABP 5S :: DIN socket, 5-pin, semi-circular, printed version

Item-No.: MABP 5S
€0,88
Category of goods: 1


MABP 5S

  • Product Description
  • Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel jack
    • Pole number
    • 5
    • Assembly
    • Half-round
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 29.0 mm
    • Width
    • 19.0 mm
    • Depth
    • 12.0 mm

DIN connector



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel jack
    • Pole number
    • 5
    • Assembly
    • Half-round
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 29.0 mm
    • Width
    • 19.0 mm
    • Depth
    • 12.0 mm
Datasheet/manual