reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 010599 06 :: DIN chassis socket - 90°, 6-pin, PCB

Item-No.: LUM 010599 06
€1,20
Category of goods: 1 = discountable

LUM 010599 06

  • Product Description
  • Technical information
  • General
    • Type
    • DIN built-in coupling
    • Pole number
    • 6
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Width
    • 21.2 mm
    • Depth
    • 19.5 mm
    • Height
    • 19 mm
DIN chassis socket, right angle version, for printed circuit boards


Manufacturer : LUMBERG
Factory number : 010599 06
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN built-in coupling
    • Pole number
    • 6
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Width
    • 21.2 mm
    • Depth
    • 19.5 mm
    • Height
    • 19 mm
Datasheet/manual