reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIO-60 EMS :: 6-pin DIN chassis socket, screw coupling 240°

Item-No.: DIO-60 EMS
€2,40
Category of goods: 1 = discountable

DIO-60 EMS

  • Product Description
  • Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel jack
    • Pole number
    • 6
    • Assembly
    • Horseshoe shape
    • Material
    • Metal version
  • Specials
    • Specification
    • Screw cap
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 21.0 mm
    • Ø
    • 20 mm

6-pin metal DIN chassis socket, 240°



Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel jack
    • Pole number
    • 6
    • Assembly
    • Horseshoe shape
    • Material
    • Metal version
  • Specials
    • Specification
    • Screw cap
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 21.0 mm
    • Ø
    • 20 mm