reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIO-50S EMS :: 5-pin DIN chassis socket, screw coupling

Item-No.: DIO-50S EMS
€2,15
Category of goods: 1 = discountable

DIO-50S EMS

  • Product Description
  • Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel jack
    • Pole number
    • 5
    • Assembly
    • Half-round
    • Material
    • Metal version
  • Specials
    • Specification
    • Screw cap
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 21.0 mm
    • Ø
    • 20 mm

5-pin DIN metal chassis socket, 180°



Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel jack
    • Pole number
    • 5
    • Assembly
    • Half-round
    • Material
    • Metal version
  • Specials
    • Specification
    • Screw cap
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 21.0 mm
    • Ø
    • 20 mm