reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 360 CAM :: Camcorder with 2K Video Support and 360°

Item-No.: LG 360 CAM

Category of goods: 0


LG 360 CAM LG-R105

  • Product Description
  • Technical information
  • General
    • Type
    • Video camera
    • Technology
    • MP4 (MPEG - 4 AVC/ H.264, Audio: AAC 5.1 Ch)
    • Resolution Pixel
    • 13 MP
    • Picture size
    • 2560 x 1280 pixels
    • Colour
    • Titanium
    • Processor
    • APQ8056
  • Implementation
    • Photos
    • 5560 x 2830 (16 MP)
    • Microphone
    • 3x
    • Removable media
    • microSDHC
    • Memory
    • 4 Memory
    • Sensor Typ
    • Acceleration sensor, digital compass, gyroscope
    • Type of battery
    • Li-Ion, 1200 mAh
  • Telephone answering devices
    • Recording time
    • 70 Minute
  • Display
    • Display
    • No
  • Interfaces
    • USB
    • USB type-C (2.0)
    • Wireless
    • 802.11 b/g/n (Single Band)
    • Bluetooth
    • 4.1
    • Audio
    • AAC, AAC — LC 5.1 channel
  • Measures
    • Width
    • 40 mm
    • Height
    • 97 mm
    • Depth
    • 25 mm
  • Weights
    • Weight
    • 77 g
  • Electrical values
    • Charge time
    • 130 minutes
  • Power supply
    • Power unit, inclusive
    • No
  • 360° and 180° image capture with one click.
  • Dual 13 MP wide-angle cameras
  • 2K video recording, 16 MP spherical image support
  • 5.1-channel surround-sound recording
  • Supported on Android 5.0 (L OS) or later, and iOS 8 or later


One Touch. 360° Degrees.
The LG 360 CAM lets you capture full 13 MP 360° photos and record 360° video in 2K. You can even use your smartphone as a remote control to see what you’re recording, in real time.

Dual Wide Angle
The dual wide-angle 13 million pixel lenses brings you detailed 360° pictures like never before.

2K Video Support
Besides stunning pictures, you can record pristine 2K video.

Google Street View
The LG 360 CAM is compatible with YouTube and the Google Street View app, making it easy to publish, share and explore 360° videos and photos with others.



Manufacturer : LG
Factory number : LGR105.AEUATS
Package weight : 0.242 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video camera
    • Technology
    • MP4 (MPEG - 4 AVC/ H.264, Audio: AAC 5.1 Ch)
    • Resolution Pixel
    • 13 MP
    • Picture size
    • 2560 x 1280 pixels
    • Colour
    • Titanium
    • Processor
    • APQ8056
  • Implementation
    • Photos
    • 5560 x 2830 (16 MP)
    • Microphone
    • 3x
    • Removable media
    • microSDHC
    • Memory
    • 4 Memory
    • Sensor Typ
    • Acceleration sensor, digital compass, gyroscope
    • Type of battery
    • Li-Ion, 1200 mAh
  • Telephone answering devices
    • Recording time
    • 70 Minute
  • Display
    • Display
    • No
  • Interfaces
    • USB
    • USB type-C (2.0)
    • Wireless
    • 802.11 b/g/n (Single Band)
    • Bluetooth
    • 4.1
    • Audio
    • AAC, AAC — LC 5.1 channel
  • Measures
    • Width
    • 40 mm
    • Height
    • 97 mm
    • Depth
    • 25 mm
  • Weights
    • Weight
    • 77 g
  • Electrical values
    • Charge time
    • 130 minutes
  • Power supply
    • Power unit, inclusive
    • No