reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC GC-PX100BEU :: HD high-speed camcorder

Item-No.: JVC GC-PX100BEU
€779,00
Category of goods: 0


JVC GC-PX100BEU

  • Product Description
  • Technical information
  • General
    • Type
    • Video camera
    • Technology
    • AVCHD (UXP/XP/EP)
    • Resolution Pixel
    • 12.8 MP
    • Picture size
    • 1920 x 1080 pixels
    • Colour
    • Black
  • Implementation
    • Optical zoom
    • 10
    • Removable media
    • SD card
  • Electrical values
    • Digital zoom factor
    • 64
  • Display
    • Display
    • Yes
  • Measures
    • Width
    • 110 mm
    • Height
    • 76 mm
    • Depth
    • 183 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 11 V DC
    • Low-voltage connection
    • JVC

This top-of-the-range camcorder from JVC will appeal to video enthusiasts who want to shoot amazing Full HD 1920x1080/50p videos at 36Mbit/s.
High-speed video capture (100fps-500fps) allows you to see actions in film that are barely noticeable in real life. That's why this camcorder is ideal for motion analysis or special effects.
Other features include an F1.2 lens, an optical image stabiliser (O.I.S.) and a 1/2.3" 12.8 megapixel back-illuminated CMOS image sensor.
Integrated WIFI technology allows users to transfer data to other devices wirelessly so that the video data can be played on smartphones, for example.
When used together with free mobile apps, this camcorder is also perfect for sports training analysis.

• Full HD 1920x1080/50P video capture: MOV (40 MBit/s: 36 M video + 4 M LPCM audio)/MP4 (36 MBit/s)/AVCHD Progressive (28 MBit/s)
• iFrame video recording mode
• 100 fps – 500 fps ultra-high-speed video recording (extreme slow motion)
• FALCONBRID engine
• User-friendly time control operation with one dial — time-lapse, normal speed, high speed
• 50 fps/3.1 megapixel continuous still shooting
• Slow-shutter (4" aperture) — video recording
• Extraction of nine consecutive stills from video recordings
• 29.5-mm wide angle lens
• JVC HD GT lens
• Super LoLux with F1.2 super bright lens and back-illuminated CMOS image sensor
• Extended functions with WIFI and the free app — index marking for best play, sports training analysis functions, HD-compatible data transfer to tablet/smartphone/PC, simultaneous playback on mobile devices, coaching function (annotation) and more.
• Optical image stabiliser with advanced image stabiliser
• High light sensitivity (ISO 6400)
• 12 megapixel stills (ultra resolution)
• Zoom position memory
• Accessory shoe/microphone input/headphone output/filter mount
• K2 technology in recording mode
• 7.6-cm tiltable touch panel LCD monitor
• Automatic illuminating power LED video light
• Built-in photo light
• Pixela MediaBrowser SE for JVC provided (for Windows®)
• Works with Final Cut Pro X
• Mobile user guide optimised for smartphone viewing
• 1/2.3-inch 12.8 megapixel back-illuminated CMOS image sensor
• 10x optical zoom/19x dynamic zoom/64x digital zoom
• Memory card slot for SDXC/SDHC/SD
• Computer software provided (for Windows ®)



Manufacturer : JVC
Factory number : GC-PX100BEU
Package weight : 1.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video camera
    • Technology
    • AVCHD (UXP/XP/EP)
    • Resolution Pixel
    • 12.8 MP
    • Picture size
    • 1920 x 1080 pixels
    • Colour
    • Black
  • Implementation
    • Optical zoom
    • 10
    • Removable media
    • SD card
  • Electrical values
    • Digital zoom factor
    • 64
  • Display
    • Display
    • Yes
  • Measures
    • Width
    • 110 mm
    • Height
    • 76 mm
    • Depth
    • 183 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 11 V DC
    • Low-voltage connection
    • JVC
Datasheet/manual