reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EOS M3 :: EOS M3 - EF-M 18 - 55 mm IS STM kit

Item-No.: EOS M3

Category of goods: 0

Canon EOS M3 - EF-M 18-55mm IS STM Kit

  • Product Description
  • Technical information
  • General
    • Type
    • System camera
    • Resolution Pixel
    • 24.2 MP
    • Colour
    • Black
  • Implementation
    • Sensor Typ
    • DIGIC 6
    • Lens
    • 18-55mm IS STM
    • Focal length
    • 18 - 55 mm
    • Optical zoom
    • Depending on the lens
    • Light sensitivity
    • 100 - 12.800
    • Shutter speed
    • 30 - 1/4.000 s
    • Aperture
    • 3.5 - 5.6 f
    • White balance
    • automatisch über Bildsensor
    • Color depth
    • RGB Bit
    • Flash
    • Yes
    • Movie Clips
    • ja
    • Removable media
    • SD, SDHC or SDXC
    • Filter Size
    • 52 mm
    • Type of battery
    • LP-E17
  • Interfaces
    • Connection
    • EF-M
  • Display
    • Screen Resolution
    • 7.50
    • Display Format
    • 3:2
  • Measures
    • Width
    • 110.9 mm
    • Height
    • 68.0 mm
    • Depth
    • 44.4 mm
  • Weights
    • Weight
    • 366 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Have the freedom to express yourself

Powerful and extremely compact. Creative and comfortable. The EOS M3 offers the performance of a DSLR with the dimensions of a compact camera. Great recordings — wherever you are.

  • Top-rate image quality, even in poor light thanks to 24.2-megapixel APS-C sensor

  • Advanced control options and a host of creative filters allow you to have as much influence on recording as you want

  • DIGIC 6 image processor for impressive response speeds

  • High-speed and precise auto-focus for razor-sharp results

  • Wireless connection to a smartphone or to a WIFI network to easily share and control the camera remotely*

  • High-speed action footage with up to 4.2 images per second

  • Creative assistant for simple camera controls. View modifications to images in real-time, as well as save favourite settings and share with others

  • Hybrid Auto takes photos and short video clips together and joins these to make a film diary

  • Changing the lens changes the perspective. Using a lens adapter, the camera is also compatible with more than 70 EF and EF-S lenses

  • Intuitive touchscreen operation for instinctive camera controls

  • You can also be creative when taking videos. There are a number of manual control options and an external microphone connection to record a great soundtrack


Included with delivery
  • EOS M3 enclosure (black)

  • R-F-4 camera enclosure cover

  • EM-200DB neck strap

  • Battery charger LC-E17E

  • Power cable

  • Battery LP-E17

  • Interface cable

  • EF-M 18 - 55 mm 1:3.5-5.6 IS STM

  • E-52 II lens cap

  • Instructions (complete manual can be downloaded from canon.de)


* WIFI connectivity and functionality may vary depending on region and the device used. You can find more information on the manufacturer's website.



Manufacturer : CANON
Factory number : 9694B063
Package weight : 1.755 kg
RoHS : conform
Technical information
  • General
    • Type
    • System camera
    • Resolution Pixel
    • 24.2 MP
    • Colour
    • Black
  • Implementation
    • Sensor Typ
    • DIGIC 6
    • Lens
    • 18-55mm IS STM
    • Focal length
    • 18 - 55 mm
    • Optical zoom
    • Depending on the lens
    • Light sensitivity
    • 100 - 12.800
    • Shutter speed
    • 30 - 1/4.000 s
    • Aperture
    • 3.5 - 5.6 f
    • White balance
    • automatisch über Bildsensor
    • Color depth
    • RGB Bit
    • Flash
    • Yes
    • Movie Clips
    • ja
    • Removable media
    • SD, SDHC or SDXC
    • Filter Size
    • 52 mm
    • Type of battery
    • LP-E17
  • Interfaces
    • Connection
    • EF-M
  • Display
    • Screen Resolution
    • 7.50
    • Display Format
    • 3:2
  • Measures
    • Width
    • 110.9 mm
    • Height
    • 68.0 mm
    • Depth
    • 44.4 mm
  • Weights
    • Weight
    • 366 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual