reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EOS M10KWS :: Compact system camera

Item-No.: EOS M10KWS
€365,00
Category of goods: 0


Canon EOS M10 Kit mit EF-M 15-45mm IS STM

  • Product Description
  • Technical information
  • General
    • Type
    • System camera
    • Resolution Pixel
    • 18.5 MP
    • Colour
    • White
  • Implementation
    • Sensor Typ
    • CMOS (22.3 x 14.9 mm)
    • Lens
    • 15-45mm IS STM
    • Focal length
    • 15 - 45 mm
    • Optical zoom
    • Depending on the lens
    • Light sensitivity
    • 100 - 12.800
    • Shutter speed
    • 30 - 1/4.000 s
    • Aperture
    • 3.5 - 6.3 f
    • White balance
    • Automatically via the image sensor
    • Color depth
    • sRGB Bit
    • Flash
    • Yes
    • Movie Clips
    • Yes
    • Removable media
    • SD, SDHC or SDXC
    • Filter Size
    • 49 mm
    • Type of battery
    • LP-E12
  • Interfaces
    • Connection
    • EF-M
  • Display
    • Screen Resolution
    • 7.50
    • Display Format
    • 3:2
  • Measures
    • Width
    • 108.0 mm
    • Height
    • 66.6 mm
    • Depth
    • 35.0 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Enter the simple creative world of Canon compact system cameras

Take your first step into interchangeable lens photography with simplicity in front of you and the power of Canon behind you.
A compact system camera that combines DSLR performance with effortless portability.



Manufacturer : CANON
Factory number : 0922C012AA
Package weight : 1.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • System camera
    • Resolution Pixel
    • 18.5 MP
    • Colour
    • White
  • Implementation
    • Sensor Typ
    • CMOS (22.3 x 14.9 mm)
    • Lens
    • 15-45mm IS STM
    • Focal length
    • 15 - 45 mm
    • Optical zoom
    • Depending on the lens
    • Light sensitivity
    • 100 - 12.800
    • Shutter speed
    • 30 - 1/4.000 s
    • Aperture
    • 3.5 - 6.3 f
    • White balance
    • Automatically via the image sensor
    • Color depth
    • sRGB Bit
    • Flash
    • Yes
    • Movie Clips
    • Yes
    • Removable media
    • SD, SDHC or SDXC
    • Filter Size
    • 49 mm
    • Type of battery
    • LP-E12
  • Interfaces
    • Connection
    • EF-M
  • Display
    • Screen Resolution
    • 7.50
    • Display Format
    • 3:2
  • Measures
    • Width
    • 108.0 mm
    • Height
    • 66.6 mm
    • Depth
    • 35.0 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual