reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM DM48E :: 48" SMART Signage Standalone Display - EEC B


Samsung SMART Signage DM48E LED

  • Product Description
  • Technical information
  • General
    • Type
    • Smart Signage Display
    • Technology
    • S-PVA panel with direct LED
    • Speaker
    • 2x 10 W
    • Design
    • Without stand
    • Colour
    • Black
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V, 60/50 Hz ±3 Hz
    • Usages
    • Digital Signage
  • Display
    • Diagonal
    • 121.9 cm
    • Diagonal
    • 48 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 450 cd/m²
    • Pixel Pitch
    • 0.549 mm
    • Presentable colors
    • 1.07 billion
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
    • LAN
    • Yes
  • Electrical values
    • Response time
    • 8 ms
    • Horizontal frequency, analog
    • 30 - 81 kHz
    • Vertical frequency (analog)
    • 48 - 75 Hz
    • Power input (operation)
    • 94 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 5000:1
    • Pivotfunction
    • Yes
    • Card reader
    • For SD cards
    • Software
    • MagicInfo Player S3
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x USB2.0 Down
    • Wireless
    • Wi-Fi
    • Seriell Port
    • 1x RS232C
  • Measures
    • Wall mounting
    • VESA 400x400
    • Width
    • 1075 mm
    • Depth
    • 50 mm
    • Height
    • 619 mm
  • Weights
    • Weight
    • 11.1 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LH48DMEPLGC/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 121 cm
    • viewable screen size
    • 48 Inch
    • Power Consumption (On)
    • 94 W
    • Annual power consumption
    • 137 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • Manage digital signage easily thanks to an effective home UI

  • Experience prime display options with wireless connectivity

  • Enhance any display with streamlined and captivating design

  • Achieve business goals with optimised vivid digital signage


Achieve your business goals with vivid and reliable digital signage designed for 24 / 7 operation
DME Series displays deliver industry-leading performance, proven Samsung technology and a wide array of sizing options for adaptable and dependable business usage to meet various business needs. These attributes make DME Series the smart choice for any business or retail establishment. The displays offer durable and extended 24 / 7 usage to ensure that your business messages are conveyed whenever and wherever they are most impactful. And, with high 450 nit brightness and crystal clear image quality, your promotions and information are sure to captivate viewers. Samsung’s unique Picture Quality Enhancer function optimises the colour, detail, contrast and colour temperature for your environment with rich colour and detailed textures. Viewing is maximised by eliminating factors that can interrupt visibility from light reflection, and reducing glare and haze to only 2%. Plus, connectivity options are enhanced with two HDMI ports for easier enriched content display.
* Connectivity results and conditions may vary by screen size and geography.

Conveniently and simply manage a rich array of content with an advanced platform
3rd Generation Samsung SMART Signage Platform (SSSP) features a media player embedded inside the display as a powerful Quad Core System on Chip (SoC). 3rd Generation SSSP integrated hardware and software solution streamlines digital signage configuration and management by eliminating the need for an additional PC unit. And, the internal memory enhancement from 4 GB to 8 GB provides robust performance.

Enhanced 3rd Generation SSSP enables you to create, deploy and manage content more easily than the previous version with an enhanced UI and UX. Because 3rd Generation SSSP is an open platform that is compatible with myriad third-party software, it’s flexible and easy to use with other applications.

Easily manage digital signage with a simplified Home UI
Heighten efficiency and productivity with a newly designed Home Menu UI that displays frequently used functions in a new, large-button matrix design. Simplify usage with a selection of customisable menu configurations that allow ready access to repeatedly used menus. Generate content more easily and conveniently than ever with the Home Menu’s newly designed templates for various vertical markets including grocery stores, QSRs, terminals and lobbies. Leverage these sharp, professional template layouts to produce and design content in either portrait or landscape orientation. And, turn the Home Menu into a touch-activated user experience by adding an optional Touch Overlay.

Transform your business messaging with a brilliant, yet simple content creator featuring free fonts, convenient stickers, dynamic effects and a weather widget
Boost revenues with professionally polished display content generated with a content management solution, MagicInfo S3, embedded within the new 3rd generation SSSP. Along with widgets and stickers, the solution provides 6 different types of free fonts in 23 styles. New MagicInfo S3 eliminates single-font formatting limitations with the upgraded ability to select from various free fonts or add your own. Use handy stamps and either preset or self-created, text-editable stickers to update your promotional information and price tags for convenient and straightforward content changes. Create eye-catching transitions with Dynamic Effect, a feature that enables slideshow-type effects, such as fade, fly-on and zoom. Plus, you can leverage a drag-and-drop widget solution to simply add widgets such as AccuWeather that displays daily and weekly weather for the ultimate in professional content presentation.

Manage digital signage wirelessly, virtually anywhere, anytime on a mobile device with an easy-to-use application
Simplify content control and enhance efficiency by using the MagicInfo S3 mobile application on your mobile device to create*, edit and deploy content. Wirelessly connect to easily create content using templates, upload and play material from a mobile device, quickly edit content, and readily use playlist navigation to select and start content playing. Further extend connectivity using embedded Wi-Fi, which provides control and sharing with note PCs, tablets and smartphones.
* Content creation is applicable on tablet devices only.

Engage viewers with an attractive design that is optimised for the environment
Enhance any display environment with a chic and streamlined design and captivating appearance. For convenient and efficient mechanical compatibility, DME Series displays maintain the same stunning design as previous Samsung D-Series SMART Signage. To elevate your décor, the displays feature slim and elegant black hairline deco-bezels or white colour deco-bezels.* A flexible, tag-type spacer with a logo is designed for either portrait or landscape installations to create a polished, professional look in any space.



Manufacturer : SAMSUNG
Factory number : LH48DMEPLGC/EN
Package weight : 13.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smart Signage Display
    • Technology
    • S-PVA panel with direct LED
    • Speaker
    • 2x 10 W
    • Design
    • Without stand
    • Colour
    • Black
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V, 60/50 Hz ±3 Hz
    • Usages
    • Digital Signage
  • Display
    • Diagonal
    • 121.9 cm
    • Diagonal
    • 48 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 450 cd/m²
    • Pixel Pitch
    • 0.549 mm
    • Presentable colors
    • 1.07 billion
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
    • LAN
    • Yes
  • Electrical values
    • Response time
    • 8 ms
    • Horizontal frequency, analog
    • 30 - 81 kHz
    • Vertical frequency (analog)
    • 48 - 75 Hz
    • Power input (operation)
    • 94 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 5000:1
    • Pivotfunction
    • Yes
    • Card reader
    • For SD cards
    • Software
    • MagicInfo Player S3
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x USB2.0 Down
    • Wireless
    • Wi-Fi
    • Seriell Port
    • 1x RS232C
  • Measures
    • Wall mounting
    • VESA 400x400
    • Width
    • 1075 mm
    • Depth
    • 50 mm
    • Height
    • 619 mm
  • Weights
    • Weight
    • 11.1 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LH48DMEPLGC/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 121 cm
    • viewable screen size
    • 48 Inch
    • Power Consumption (On)
    • 94 W
    • Annual power consumption
    • 137 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.