reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM DB22D-T :: 21,5" SMART Signage Display with touchscreen - EEC B


Samsung SMART Signage DB22D-T LED

  • Product Description
  • Technical information
  • General
    • Type
    • Smart Signage Display
    • Technology
    • PLS-Panel mit Edge-LED
    • Speaker
    • 2x 1 W
    • Design
    • Without stand
    • Colour
    • Black
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V, 60/50 Hz ±3 Hz
    • Usages
    • Digital Signage
  • Display
    • Diagonal
    • 54.61 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Touch technology
    • 10-point touch
    • Brightness
    • 220 cd/m²
    • Pixel Pitch
    • 0.254 mm
    • Presentable colors
    • 16.7 million
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • Yes
  • Electrical values
    • Response time
    • 14 ms
    • Horizontal frequency, analog
    • 30 - 81 kHz
    • Vertical frequency (analog)
    • 48 - 75 Hz
    • Power input (operation)
    • 31 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
    • Software
    • MagicInfo Player S2 Software
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/1x USB2.0 Up/Down
    • Wireless
    • Wi-Fi
    • Seriell Port
    • 1x RS232C
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 508 mm
    • Depth
    • 58 mm
    • Height
    • 311 mm
  • Weights
    • Weight
    • 3.3 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LH22DBDPSGC/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 54 cm
    • viewable screen size
    • 21 Inch
    • Power Consumption (On)
    • 31 W
    • Annual power consumption
    • 45 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • Choose professional-grade touchscreen functionality and reliability

  • Improve productivity and reduce operating costs with an all-in-one solution

  • Display rich and seamless messaging thanks to the faster processing speed

  • Control and wirelessly distribute content easily using mobile devices


Gain reliability and touchscreen functionality in a professional compact display
DB22D-T digital signage offers you an array of professional grade features in a compact form factor so that you can easily meet various customer needs. These smaller displays are ideal for delivering customised content to individual customers for a more up-close and personalised experience with PC-less Touch and 10-point, 2-drawing touch features that encourage touch interaction. A bezel-less touchscreen provides virtually distraction-free viewing so customers can focus on the message and not on the hardware. Plus, the DB22D-T offers high reliability with guaranteed 16/7 usage and a 3 year warranty for a professional-level display you can count on.

Simplify content delivery with a hassle-free all-in-one solution
Improve productivity and reduce operating costs by installing and configuring the signage solution in small spaces with greater ease. The embedded, all-in-one 2nd Generation SSSP eliminates the need for a separate PC or media player to streamline digital signage operation and improve total cost of ownership (TCO). To boost efficiency, content deployment is simplified without a PC by USB plug-and-play.

Accelerate business performance with advanced 2nd Generation SSSP
DB22D-T digital signage is powered by a significantly upgraded embedded 2nd Generation SSSP. The new quad-core SoC processor substantially improves performance with a remarkably faster processing speed for rich, seamless messaging. In addition, the 2nd Generation SSSP supports a picture-in-picture (PIP) size over 50 percent of the digital signage area for operational excellence, compared to less than 50 percent in dual-core digital signage.

Manage digital signage wirelessly virtually anywhere, anytime on a mobile device
With a convenient built-in Wi-Fi module, users can control and wirelessly distribute content to the digital signage solution using mobile devices for convenient content management. The ability to send and schedule content from a mobile device, instead of locating a PC that is connected to the digital signage or finding suitable cable connections simplifies display management.

Easily manage digital signage with a simplified Home UI, tools and templates
Experience intuitive control of digital signage functions with a newly designed Home screen user interface (UI) that can be customised with quick access to frequently used functions and menu configurations. Save time and effort by easily and effectively creating and delivering your message with 100 types of included pre-designed templates that are targeted for various vertical markets.

Enhance content control capabilities without the need for a separate PC
2nd Generation SSSP with its quad-core, SoC technology provides robust functionality and supports the PC-less DataLink feature which enables you to handle elaborate content management. You can easily retrieve and update content by purchasing a DataLink server and a DataLink extended module without needing a separate SBB or Plug-in Module (PIM).

Ensure wide visibility of images optimised for the environment
Samsung has engineered the DB22D-T signage with several features that ensure superb-quality full-high-definition (FHD) images for maximum impact. Audiences can view the screen clearly from almost anywhere thanks to an extremely wide-viewing angle with a WVA panel. In addition, various picture modes can be used for a variety of environments to the get optimal quality for the right location. These include rich colour and detailed texture to promote products in a shop or mall, sharp text and video to deliver information and branding in an office or school, plus scheduled changes of time table text and video advertisements for a transportation terminal.

Control displays in multiple locations easily and instantly
Remotely control Samsung SMART Signage installed in multiple locations from a web server while viewing their current screens in real-time. DB22D-T’s enhanced remote management feature streamlines management and enhances convenience. With MagicInfo server, you can achieve an uncluttered and simplified digital signage configuration that delivers rich media content, enhanced operational efficiency and lower TCO.



Manufacturer : SAMSUNG
Factory number : LH22DBDPTGC/EN
RoHS : conform
Technical information
  • General
    • Type
    • Smart Signage Display
    • Technology
    • PLS-Panel mit Edge-LED
    • Speaker
    • 2x 1 W
    • Design
    • Without stand
    • Colour
    • Black
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V, 60/50 Hz ±3 Hz
    • Usages
    • Digital Signage
  • Display
    • Diagonal
    • 54.61 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Touch technology
    • 10-point touch
    • Brightness
    • 220 cd/m²
    • Pixel Pitch
    • 0.254 mm
    • Presentable colors
    • 16.7 million
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • Yes
  • Electrical values
    • Response time
    • 14 ms
    • Horizontal frequency, analog
    • 30 - 81 kHz
    • Vertical frequency (analog)
    • 48 - 75 Hz
    • Power input (operation)
    • 31 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
    • Software
    • MagicInfo Player S2 Software
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/1x USB2.0 Up/Down
    • Wireless
    • Wi-Fi
    • Seriell Port
    • 1x RS232C
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 508 mm
    • Depth
    • 58 mm
    • Height
    • 311 mm
  • Weights
    • Weight
    • 3.3 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LH22DBDPSGC/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 54 cm
    • viewable screen size
    • 21 Inch
    • Power Consumption (On)
    • 31 W
    • Annual power consumption
    • 45 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual