reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PENTAX K-S2 WS :: Pentax K-S2 Kit + 18-135 WR


PENTAX K-S2 White + 18-135mm WR

  • Product Description
  • Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 20.4 MP
    • Colour
    • White
  • Display
    • Screen Resolution
    • 7.6
  • Implementation
    • Sensor Typ
    • CMOS sensor, 23.7 x 15.7 mm
    • Shutter speed
    • 30 - 1/6000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 51200
    • Optical zoom
    • Depending on the lens
    • Focal length
    • 18 - 135 mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • D-LI109
    • Aperture
    • 3.5 - 5.6 f
    • Optical Atabilizer
    • Yes
    • Filter Size
    • 62 mm
  • Interfaces
    • Connection
    • PENTAX KAF2 metal bayonet ring
    • Wireless
    • Wi-Fi, NFC
  • Measures
    • Width
    • 122.5 mm
    • Height
    • 91 mm
    • Depth
    • 72.5 mm
  • Weights
    • Weight
    • 678 g
  • Power supply
    • Power unit, inclusive
    • Yes
The smallest weather-resistent SLR camera
  • Weather resistant body
  • New compact lens with WR construction
  • Built-in Wifi and NFC modules with dedicated button for instantaneous communication with smartphones or tablet
  • Dedicated Application for remote control and sharing on social networks
  • Selfie assistance
  • 20 MP stabilised CMOS sensor with AA fi lter-less
  • Sensitivity up to 51 200 ISO
  • Full HD recording with 30 fps frame rate, H.264 codec


A tough body that can venture anywhere with full-featured performance that expands possibilities. Get ready to experience a new way to enjoy photos with the Pentax K-S2.

World’s smallest* DSLR with a weather-resistant and dustproof construction and vari-angle LCD monitor.
The smallest size in its class is achieved at an approximate width of 122.5 mm and thickness of approximately 72.5 mm. Despite this size, it features a weather-resistant and dustproof construction and avari-angle LCD monitor for shooting with any framing.*On DSLR cameras with a dust and weather-resistant construction.

Superb performance and image quality so you never miss the beauty of the outdoors.
All aspects of this model have been thoroughly considered to achieve a true DSLR form and they have been polished to bring out their true strengths, from the approximate 100% viewfinder coverage of the optical viewfinder, to the high-performance autofocus for easy shooting of moving subjects and in dark situations, and the AA-filter-free design giving absolute priority to image quality.

Enjoy sharing more easily with Wi-Fi and NFC.
This model is Wi-Fi ready. With the dedicated smartphone app, you can shoot remotely, transfer and view images, and upload to social networking services from the palm of your hand. In addition, you can pair your NFC compatible smartphone with it just by waving your smartphone over the camera.

Enclosed Accessories
  • Lithium-ion rechargeable battery D-LI109
  • Battery charger kit K-BC109E
  • Strap O-ST132 for Pentax SLR
  • Eyecup FR
  • Hot shoe cover FK
  • Body mount cover



Manufacturer : PENTAX
Factory number : 12061
Package weight : 1.799 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 20.4 MP
    • Colour
    • White
  • Display
    • Screen Resolution
    • 7.6
  • Implementation
    • Sensor Typ
    • CMOS sensor, 23.7 x 15.7 mm
    • Shutter speed
    • 30 - 1/6000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 51200
    • Optical zoom
    • Depending on the lens
    • Focal length
    • 18 - 135 mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • D-LI109
    • Aperture
    • 3.5 - 5.6 f
    • Optical Atabilizer
    • Yes
    • Filter Size
    • 62 mm
  • Interfaces
    • Connection
    • PENTAX KAF2 metal bayonet ring
    • Wireless
    • Wi-Fi, NFC
  • Measures
    • Width
    • 122.5 mm
    • Height
    • 91 mm
    • Depth
    • 72.5 mm
  • Weights
    • Weight
    • 678 g
  • Power supply
    • Power unit, inclusive
    • Yes