reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EOS 750DK-1855 :: EOS 750D + 18-55mm IS STM Lens

Item-No.: EOS 750DK-1855
€699,00
Category of goods: 0


Canon EOS 750D + 18-55mm IS STM Objektiv

  • Product Description
  • Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 24.2 MP
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 7.7
  • Implementation
    • Sensor Typ
    • CMOS-Sensor, 22.3 x 14.9 mm
    • Shutter speed
    • 30 - 1/4000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 6400
    • Optical zoom
    • Depending on the lens
    • Focal length
    • 18 - 55 mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • LP-E17
    • Minimum focusing distance
    • 25 cm
    • Aperture
    • 3.5 - 5.6 f
    • Optical Atabilizer
    • Yes
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon EF und EF-S
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 132 mm
    • Height
    • 100.7 mm
    • Depth
    • 77.8 mm
  • Weights
    • Weight
    • 555 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Step up to DSLR photography and get creative with your images. Shoot high-quality photos and movies with a camera that's quick and easy to use, thanks to its intuitive touch-screen controls. The zoom lens focuses quickly when shooting photos and smoothly when shooting video. Its Image Stabilizer helps you hold the camera steady.
  • Take your pictures to the next level with EOS 750D

  • Effortlessly capture stunning detail in any situation

  • Record cinematic movies as easily as you shoot stills

  • Easily connect and share your images with the world

  • Empower your creativity with easy shooting modes

  • EF-S 18-55mm f/3.5-5.6 IS STM zoom lens is portable and versatile – a great travel companion

  • Near-silent STM technology focuses quickly when shooting stills and more smoothly when capturing video

  • Image Stabilizer keeps things looking sharp by protecting against camera shake in low-light conditions


What's in the box
  • EOS 750D Body

  • EF-S 18-55mm f/3.5-5.6 IS STM

  • Eyecup Ef

  • Camera Cover R-F-3

  • Wide Strap EW-300D

  • Battery Pack LP-E10

  • Battery Charger LC-E10

  • Battery Cover

  • Power Cable

  • Interface Cable IFC-130U

  • Lens Cap E-58II

  • Lens Dust Cap E

  • Lens Instruction Manual



Manufacturer : CANON
Factory number : 0592C022
Package weight : 1.749 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 24.2 MP
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 7.7
  • Implementation
    • Sensor Typ
    • CMOS-Sensor, 22.3 x 14.9 mm
    • Shutter speed
    • 30 - 1/4000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 6400
    • Optical zoom
    • Depending on the lens
    • Focal length
    • 18 - 55 mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • LP-E17
    • Minimum focusing distance
    • 25 cm
    • Aperture
    • 3.5 - 5.6 f
    • Optical Atabilizer
    • Yes
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon EF und EF-S
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 132 mm
    • Height
    • 100.7 mm
    • Depth
    • 77.8 mm
  • Weights
    • Weight
    • 555 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual