reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EOS 750D :: EOS 750D Body - SLR Camera


Canon EOS 750D, Body

  • Product Description
  • Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 24.2 MP
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 7.7
  • Implementation
    • Sensor Typ
    • CMOS-Sensor, 22.3 x 14.9 mm
    • Shutter speed
    • 30 - 1/4000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 6400
    • Optical zoom
    • Depending on the lens
    • Focal length
    • Depending on the lens mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • LP-E17
  • Interfaces
    • Connection
    • Canon EF und EF-S
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 132 mm
    • Height
    • 100.7 mm
    • Depth
    • 77.8 mm
  • Weights
    • Weight
    • 555 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Effortlessly take better pictures. Packed with the latest technology this 24.2 Megapixel camera features Wi-Fi®¹ ² and NFC for simple sharing of stunning DSLR quality stills and cinematic Full HD movies.
  • Take your pictures to the next level with EOS 750D

  • Effortlessly capture stunning detail in any situation

  • Record cinematic movies as easily as you shoot stills

  • Easily connect and share your images with the world

  • Empower your creativity with easy shooting modes


What's in the box
  • EOS 750D body

  • Eyecup Ef

  • Camera cover R-F-3

  • Wide Strap EW-300D

  • Battery Pack LP-E17

  • Battery Cover

  • Battery Charger LC-E17

  • Power cable for battery charger

  • Interface Cable IFC-130U

  • User Manual Kit



Manufacturer : CANON
Factory number : 0592C015
Package weight : 1.524 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 24.2 MP
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 7.7
  • Implementation
    • Sensor Typ
    • CMOS-Sensor, 22.3 x 14.9 mm
    • Shutter speed
    • 30 - 1/4000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 6400
    • Optical zoom
    • Depending on the lens
    • Focal length
    • Depending on the lens mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • LP-E17
  • Interfaces
    • Connection
    • Canon EF und EF-S
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 132 mm
    • Height
    • 100.7 mm
    • Depth
    • 77.8 mm
  • Weights
    • Weight
    • 555 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual