reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EOS 700DK-18135 :: EOS 700D + EF-S 18-135 IS STM

Item-No.: EOS 700DK-18135
€829,00
Category of goods: 0


Canon EOS 700D Kit + EF-S 18-135 IS STM

  • Product Description
  • Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 18 MP
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 7.7
  • Implementation
    • Sensor Typ
    • CMOS
    • Shutter speed
    • 30 - 1/4000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 12800
    • Optical zoom
    • Depending on the lens
    • Focal length
    • 18 - 135 mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • LP-E8
    • Minimum focusing distance
    • 39 cm
    • Aperture
    • 3.5 - 5.6 f
    • Optical Atabilizer
    • Yes
    • Filter Size
    • 67 mm
  • Interfaces
    • Connection
    • Canon EF-S
  • Measures
    • Width
    • 133.1 mm
    • Height
    • 99.8 mm
    • Depth
    • 78.8 mm
  • Weights
    • Weight
    • 580 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • Specific

Welcome to the world of DSLR photography and its creative options. 18-megapixel sensor for high-quality photos and videos and an intuitive, rotating and tilting Clear View LCD II touchscreen.

  • Take low-noise shots that are rich in detail with 18 megapixels for high-resolution prints and enlargements of cropped images

  • Full-HD videos with a host of creative options and Hybrid CMOS AF for continuous focus

  • Ideal for experimenting with different angles or for intuitive control of the camera: 7.7-cm rotating and tilting Clear View LCD II touchscreen

  • Intelligent Auto mode with automatic scene recognition for quick and easy high-quality photos; creative modes allow you to expand your photographic horizons

  • ISO range of 100 - 12,800 (can be extended to ISO 25,600) for low-noise shots in low light

  • For fast action shooting: 9-point AF and continuous shooting at up to 5 B/s

  • HDR Backlight Control and Hand Held Night Scene modes for shooting in challenging lighting conditions

  • EOS System of lenses and accessories for creative experimentation




Manufacturer : CANON
Factory number : 8596B035
Package weight : 2.379 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 18 MP
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 7.7
  • Implementation
    • Sensor Typ
    • CMOS
    • Shutter speed
    • 30 - 1/4000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 12800
    • Optical zoom
    • Depending on the lens
    • Focal length
    • 18 - 135 mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • LP-E8
    • Minimum focusing distance
    • 39 cm
    • Aperture
    • 3.5 - 5.6 f
    • Optical Atabilizer
    • Yes
    • Filter Size
    • 67 mm
  • Interfaces
    • Connection
    • Canon EF-S
  • Measures
    • Width
    • 133.1 mm
    • Height
    • 99.8 mm
    • Depth
    • 78.8 mm
  • Weights
    • Weight
    • 580 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • Specific
Datasheet/manual