reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EOS 1300DK-1855I :: Canon EOS 1300D + 18-55mm IS II Lens

Item-No.: EOS 1300DK-1855I
€439,95
Category of goods: 0


Canon EOS 1300D + 18-55mm IS II Objektiv

  • Product Description
  • Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 18 MP
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 7.5
  • Implementation
    • Sensor Typ
    • CMOS
    • Shutter speed
    • 30 - 1/4000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 6400
    • Optical zoom
    • Depending on the lens
    • Focal length
    • 18 - 55 mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • LP-E10
    • Minimum focusing distance
    • 25 cm
    • Aperture
    • 3.5 - 5.6 f
    • Optical Atabilizer
    • Yes
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon EF und EF-S
    • Wireless
    • Wi-Fi, NFC
  • Measures
    • Width
    • 129 mm
    • Height
    • 101.3 mm
    • Depth
    • 77.6 mm
  • Power supply
    • Power unit, inclusive
    • Yes
Shoot and share high quality images. Your kit equipped with a standard zoom lens with Image Stabilizer.
Capture the moments with your 18.0 Megapixel EOS 1300D camera and lens kit and start sharing your DSLR quality stills and cinematic Full HD movies. From stunning landscapes to portraits, take sharp must-have shots with an Image Stabilizer zoom lens. Shoot and share your life story in high quality via Wi-Fi and NFC*.
  • Impress with stunning stills and cinematic Full HD movies
  • Connect, share and revisit your images instantly via Wi-Fi and NFC
  • Be creative with styles, effects and filters for photos and Full HD videos
  • Capture stunning detail with confidence
  • Start your photographic journey with a great Canon kit
  • Your EF-S 18-55mm f/3.5-5.6 IS II zoom lens is portable, versatile and equips you with the right everyday lens for your shots
  • Take sharp-looking shots with your lens’ Image Stabilizer for protection against camera shake in low-light conditions


What's in the box
  • EOS 1300D body
  • EF-S 18-55mm f/3.5-5.6 IS II
  • Eyecup Ef
  • Lens Cap E-58II
  • Lens Dust Cap E
  • Camera strap EW-400D
  • Camera Cover R-F-3
  • Battery Pack LP-E10
  • Battery Cover
  • Battery Charger LC-E10
  • Power cable for battery charger
  • Interface Cable IFC-130U
  • User Manual Kit



Manufacturer : CANON
Factory number : 1160C026
Package weight : 1.498 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 18 MP
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 7.5
  • Implementation
    • Sensor Typ
    • CMOS
    • Shutter speed
    • 30 - 1/4000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 6400
    • Optical zoom
    • Depending on the lens
    • Focal length
    • 18 - 55 mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • LP-E10
    • Minimum focusing distance
    • 25 cm
    • Aperture
    • 3.5 - 5.6 f
    • Optical Atabilizer
    • Yes
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon EF und EF-S
    • Wireless
    • Wi-Fi, NFC
  • Measures
    • Width
    • 129 mm
    • Height
    • 101.3 mm
    • Depth
    • 77.6 mm
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual