reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EOS 100DK :: EOS 100D + EF-S 18-55mm 1:3,5-5,6 IS STM

Item-No.: EOS 100DK

Category of goods: 0


Canon EOS 100D + 18-55mm IS STM Objektiv

  • Product Description
  • Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 18 MP
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 7.7
  • Implementation
    • Sensor Typ
    • CMOS-Sensor, 22.3 x 14.9 mm
    • Shutter speed
    • 30 - 1/4000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 12800
    • Optical zoom
    • Depending on the lens
    • Focal length
    • 18 - 55 mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • LP-E12
    • Minimum focusing distance
    • 25 cm
    • Aperture
    • 3.5 - 5.6 f
    • Optical Atabilizer
    • Yes
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon EF-S
  • Measures
    • Width
    • 116.8 mm
    • Height
    • 90.7 mm
    • Depth
    • 69.4 mm
  • Weights
    • Weight
    • 407 g
  • Power supply
    • Power unit, inclusive
    • Yes
Compact, take-anywhere DSLR with a standard zoom lens and one that delivers sharp subjects with a blurred background.

A small, responsive DSLR to take everywhere. The EOS 100D delivers superb photos and video, and features intuitive touch-screen controls. A versatile standard zoom lens uses an Image Stabilizer to keep images looking sharp. The tiny 'pancake' lens is great in low-light conditions and helps subjects stand out against a soft blurred background for maximum impact.

  • A DSLR small and light enough to go everywhere
  • Large detailed images from an 18-megapixel sensor
  • Easy to use touch screen with built-in Feature Guide
  • Shoot Full-HD video (1080p) with continuous AF (requires compatible STM lenses)
  • Be inspired with Creative filters
  • EF-S 18-55mm f/3.5-5.6 IS STM lens is ideal for landscapes and everyday shooting, and includes Image Stabilizer technology
  • EF 40mm f/2.8 STM ‘pancake’ lens delivers superb image quality and is small enough to take everywhere
  • Near-silent STM technology focuses quickly when shooting stills and more smoothly when capturing video


What's in the box
  • EOS 100D body
  • EF-S 18-55mm f/3.5-5.6 IS STM
  • EF 40mm f/2.8 STM
  • Eyecup Ef
  • Camera Cover R-F-3
  • Wide Strap EW-300D
  • Battery Charger LC-E12E
  • Battery Pack LP-E12
  • Battery Cover
  • Power Cable
  • Interface Cable IFC-130U
  • Lens Cap E-58II
  • Lens Cap E-52II
  • 2x Lens Dust Cap E



Manufacturer : CANON
Factory number : 8576B022
Package weight : 1.463 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 18 MP
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 7.7
  • Implementation
    • Sensor Typ
    • CMOS-Sensor, 22.3 x 14.9 mm
    • Shutter speed
    • 30 - 1/4000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 12800
    • Optical zoom
    • Depending on the lens
    • Focal length
    • 18 - 55 mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • LP-E12
    • Minimum focusing distance
    • 25 cm
    • Aperture
    • 3.5 - 5.6 f
    • Optical Atabilizer
    • Yes
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon EF-S
  • Measures
    • Width
    • 116.8 mm
    • Height
    • 90.7 mm
    • Depth
    • 69.4 mm
  • Weights
    • Weight
    • 407 g
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual