reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVVR 36210 :: Network digital recorder, 2 outdoor cameras

Item-No.: TVVR 36210
€958,95
Category of goods: 0


Netzwerk Digitalrekorder + 2 Netzwerk Außen

  • Product Description
  • Technical information
  • General
    • Type
    • Surveillance set
    • Output
    • HDMI, VGA
    • HDD
    • 1000 GB
  • Specials
    • Specification
    • Recorder and two outdoor cameras
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Mbps
  • Display
    • Resolution
    • 1080p
  • Electrical values
    • Current
    • 10
  • Measures
    • Length
    • 200 mm
    • Width
    • 45 mm
    • Height
    • 200 mm

Video surveillance made easy - the kit with it all
Complete kit for the simple installation of video surveillance indoors or in unprotected outdoor areas. The kit contains one 4-channel network digital recorder, including built-in hard drive with 1-TB memory for around 6 weeks’ continuous recording, two LAN outdoor cameras, three power supply units and accessories.

Easy to operate, professional recording system
Depending on configuration, the recorder begins recording either on manual activation, according to a set schedule or when motion is detected. Operation is easy via mouse or the new ABUS iDVR app. Video images are saved in brilliant quality at 25 frames/sec (real time), require only minimal space on the hard drive and are optimised for fast network access. The LAN outdoor camera has an IP66 protection rating and a WDR function for optimum brightness compensation making it ideal for seamless surveillance of entrance areas. Up to six (4 x PoE + 2) ABUS cameras can be integrated into the system.

Quick and easy installation
The recorder’s PoE interfaces guarantee quick and easy transmission of data and power. Installation is also simple, requiring few cables.

  • Complete kit with 4-channel recorder, 2 x LAN outdoor camera, 1-TB HDD, 3 power supply units and accessories

  • Includes 1-TB hard drive for around 6 weeks’ continuous recording

  • Four PoE (Power over Ethernet) interfaces for quick and easy setup of up to 4 ABUS network cameras without network configuration

  • Simple and intuitive mouse operation

  • Records either on motion detection, according to schedule or continuously

  • Mobile access via ABUS iDVR app

  • Simple LAN outdoor camera with high protection rating (IP66)

  • Detailed, high resolution: 1280 x 720 pixels at 25 frames per second

  • Outdoor camera with WDR function compensates for excessive brightness - ideal for entrance areas




Manufacturer : ABUS SECURITY TECH
Factory number : TVVR36210
Package weight : 5.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surveillance set
    • Output
    • HDMI, VGA
    • HDD
    • 1000 GB
  • Specials
    • Specification
    • Recorder and two outdoor cameras
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Mbps
  • Display
    • Resolution
    • 1080p
  • Electrical values
    • Current
    • 10
  • Measures
    • Length
    • 200 mm
    • Width
    • 45 mm
    • Height
    • 200 mm
Datasheet/manual