reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECHNAXX 4567 :: Technaxx Dome Camera for Kit PRO TX-50 and TX-51



TECHNAXX 4567

  • Product Description
  • Technical information
  • General
    • Type
    • Digital receiver
    • Assembly
    • Additional dome camera for Kit TX-50 and TX-51
    • Input
    • 1 x BNC
  • Specials
    • Specification
    • 1 channel
  • Measures
    • Format
    • H.264
  • Implementation
    • Set
    • No
Features Dome Camera:
  • High-performance CMOS image sensor with 2.4 Mega pixel

  • Supports HDCVI HD video output

  • Transmission distance up to 300m via 75-3 coaxial cable without data loss

  • High speed, long distance real-time transmission

  • Automatic ICR switch to realize surveillance both in the daytime and at night

  • Automatically: exposure, white balance, electronic shutter, gain function

  • Restore clear and vivid video

  • Supports IR function with IR LED distance max. 15m

  • Protection class IP66 (dust & waterproof) & IK10 (shockproof)


Technical specifications Dome Camera:
Video resolution: 1980 × 1225 @ 30 fps (PAL)
Video frame rate: 25/30/50/60 fps @ 720P & 25/30 fps @ 1080p
Min. illumination: 0.05 Lux @ F1.2 (AGC ON), 0 Lux with IR switched on
Electronic shutter: 1/3 sec. ~ 1/100000 sec. (PAL)
1-channel BNC HDCVI high definition video output & CVBS standard definition video output
BLC (BackLight Control): automatically
Noise reduction of 2D/3D
Colour or Black/White: selectable
IR light only is active for video recordings in night mode
Horizontal angle of view: 105.5° ~ 32.9°
Focal length: 2.7 ~ 12.0mm / automatic zoom
Fixed aperture for the brightness
Working temperature: – 30°C ~ 60°C
Power: DC 12V ± 10%
Power consumption: 8.6W max. (Input 12V/0.72A) IR 15m max.
Indoor and outdoor installation: wall mount / ceiling mount
Weight / Dimensions: 450g / F 12.2 × (H) 8.9cm

Package contents:
Dome Camera for Midi Security Kit PRO FullHD 1080P TX-51
3x screws and 3x dowels, 1x BNC 18.3m video cable, User Manual



Manufacturer : TECHNAXX
Factory number : 4567
RoHS : conform
Technical information
  • General
    • Type
    • Digital receiver
    • Assembly
    • Additional dome camera for Kit TX-50 and TX-51
    • Input
    • 1 x BNC
  • Specials
    • Specification
    • 1 channel
  • Measures
    • Format
    • H.264
  • Implementation
    • Set
    • No
Datasheet/manual