reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECHNAXX 4565 :: Technaxx Maxi Security Kit PRO FullHD 1080P TX-50



TECHNAXX 4565

  • Product Description
  • Technical information
  • General
    • Type
    • Digital receiver
    • Assembly
    • Set incl. one dome camera and compact camera
    • Input
    • 4 x BNC
    • Output
    • HDVCI, VGA
    • HDD
    • Without
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
  • Interfaces
    • Interfaces
    • USB, SATA, LAN
    • USB
    • Yes
    • Audio
    • Yes
  • External I/O Ports
    • LAN
    • Yes
  • Display
    • Resolution
    • 1980 x 1225
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • Yes
Maxi Security Kit PRO FullHD 1080P TX-50

  • Receiver for Maxi Security Kit PRO FullHD 1080P TX-50

  • Bullet Camera for Maxi Security Kit PRO FullHD 1080P TX-50

  • Dome Camera for Maxi Security Kit PRO FullHD 1080P TX-50


Features Receiver “Maxi”:
  • Real-time monitor

  • Storage function

  • Backup function

  • Record playback function

  • Network operation

  • Alarm activation function

  • PTZ control


Technical specifications Receiver “Max”:
Supports HDCVI/IP cameras video input
H.264 dual-stream video compression
All channel 1080P realtime recording
Support VGA/HDMI video output at the same time
4-channel synchronous real-time playback, GRID interface, smart search
Supports multi-brand network cameras from other manufacturers
ONVIF version 2.3 conformance
1 built-in SATA port supporting HDD up to 4TB
2 built-in ports USB2.0 and higher
Multiple network monitoring: WEB viewer, CMS (DSS/SMART PSS), Smartphone (Technaxx My Secure Pro)
Weight / Dimensions: 1.25kg (without HDD) / (L) 32.5 x (W) 24.5 x (H) 4.5cm

Features Bullet Camera:
  • High-performance CMOS image sensor with 2.4 Mega pixel

  • Supports HDCVI HD video output

  • Transmission distance up to 300m via 75-3 coaxial cable without data loss

  • High speed, long distance real-time transmission

  • Automatic ICR switch to realize surveillance both in the daytime and at night

  • Automatically: exposure, white balance, electronic shutter, gain function

  • Restore clear and vivid video

  • Supports IR function with IR LED distance max. 15m

  • Protection class IP66 (dust & waterproof)


Technical specifications Bullet Camera:
Video resolution: 1980 × 1225 @ 30 fps (PAL)
Video frame rate: 25/30/50/60 fps @ 720P & 25/30 fps @ 1080p
Min. illumination: 0.05 Lux @ F1.2 (AGC ON), 0 Lux with IR switched on
Electronic shutter: 1/3 sec. ~ 1/100000 sec. (PAL)
1-channel BNC HDCVI high definition video output & CVBS standard definition video output
BLC (BackLight Control): automatically
Noise reduction of 2D/3D
Colour or Black/White: selectable
IR light only is active for video recordings in night mode
Horizontal angle of view: 105.5° ~ 32.9°
Focal length: 2.7 ~ 12.0mm / automatic zoom
Fixed aperture for the brightness
Working temperature: – 30°C ~ 60°C
Power: DC 12V ± 10%
Power consumption: 7.44W max. (Input 12V/0.62A) IR 15m max.
Indoor and outdoor installation: wall mount
Weight / Dimensions: 550g / (L) 21,3 x (W) 8,0 × (H) 7,2cm

Features Dome Camera:
  • High-performance CMOS image sensor with 2.4 Mega pixel

  • Supports HDCVI HD video output

  • Transmission distance up to 300m via 75-3 coaxial cable without data loss

  • High speed, long distance real-time transmission

  • Automatic ICR switch to realize surveillance both in the daytime and at night

  • Automatically: exposure, white balance, electronic shutter, gain function

  • Restore clear and vivid video

  • Supports IR function with IR LED distance max. 15m

  • Protection class IP66 (dust & waterproof) & IK10 (shockproof)


Technical specifications Dome Camera:
Video resolution: 1980 × 1225 @ 30 fps (PAL)
Video frame rate: 25/30/50/60 fps @ 720P & 25/30 fps @ 1080p
Min. illumination: 0.05 Lux @ F1.2 (AGC ON), 0 Lux with IR switched on
Electronic shutter: 1/3 sec. ~ 1/100000 sec. (PAL)
1-channel BNC HDCVI high definition video output & CVBS standard definition video output
BLC (BackLight Control): automatically
Noise reduction of 2D/3D
Colour or Black/White: selectable
IR light only is active for video recordings in night mode
Horizontal angle of view: 105.5° ~ 32.9°
Focal length: 2.7 ~ 12.0mm / automatic zoom
Fixed aperture for the brightness
Working temperature: – 30°C ~ 60°C
Power: DC 12V ± 10%
Power consumption: 8.6W max. (Input 12V/0.72A) IR 15m max.
Indoor and outdoor installation: wall mount / ceiling mount
Weight / Dimensions: 450g / F 12.2 × (H) 8.9cm

Package contents:
Receiver for Maxi Security Kit PRO FullHD 1080P TX-50
3x Power Adapter
2x BNC 18.3m video cable
Optical Mouse
Remote Control
SATA cable
CD
Bullet Camera for Maxi Security Kit PRO FullHD 1080P TX-50
3x screws and 3x dowels
Dome Camera for Maxi Security Kit PRO FullHD 1080P TX-50
3x screws and 3x dowels
User manual for receiver, bullet and dome camera



Manufacturer : TECHNAXX
Factory number : 4565
RoHS : conform
Technical information
  • General
    • Type
    • Digital receiver
    • Assembly
    • Set incl. one dome camera and compact camera
    • Input
    • 4 x BNC
    • Output
    • HDVCI, VGA
    • HDD
    • Without
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
  • Interfaces
    • Interfaces
    • USB, SATA, LAN
    • USB
    • Yes
    • Audio
    • Yes
  • External I/O Ports
    • LAN
    • Yes
  • Display
    • Resolution
    • 1980 x 1225
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • Yes
Datasheet/manual