reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRY-K4416A :: 16-Channel DVR (1080pTVI/CVBS/960H/IP)


GRY-K4416A

  • Product Description
  • Technical information
  • General
    • Type
    • Digital video recorder
    • Technology
    • HD-TVI
    • Input
    • 16x BNC
    • Output
    • 1x HDMI, 1x VGA, 1x BNC
  • Specials
    • Specification
    • 16 channels
  • Measures
    • Format
    • H.264
    • Width
    • 445 mm
    • Height
    • 390 mm
    • Depth
    • 70 mm
  • Interfaces
    • Interfaces
    • 1x RS-232, 1x RS-485
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Display
    • Resolution
    • 1920 x 1080
Based on the HD-TVI high definition analogue standard, Grundig has developed its TVI high definition analogue solution. It enables reliable long-distance analogue HD video transmission over coaxial cable. Where HD-SDI reaches a max. of 100 m, TVI technology goes up to 500 m latency free image transmission. Analogue users can enjoy HD without replacing their existing cabling structure and upgrading to IP.
One of the main benefits of TVI high definition analogue technology is that there is zero loss of image data and zero latency when viewing images. This makes Grundig’s new TVI cameras ideal for applications where evidence grade images are required, such as banks, casinos and retail environments, but where it is not viable or cost effective, to transmit the images over a network.

Compatibility
Users may not require the highest of resolutions across an entire site and it always comes back to understanding the operational requirement and then specifying cameras to match the specific requirements of the project. Grundig’s TVI high definition recording solutions supports self-adaptive access with normal analogue cameras, TVI cameras and even with IP cameras. What’s more, Grundig’s TVI solution offers seamless compatibility with various third-party devices that adopt the TVI high definition analogue standard as well.

Installation
Grundig’s of TVI products are easy to install with various accessories and all products are equipped with over the coax control making settings much easier. TVI systems are as easy to install as previous analogue systems, and they are compatible with analogue.

Features:
  • accepts either HD-TVI, IP or analog cameras (960H) for every channel
  • up to 18 IP cameras in 1080p (4 Mbps)
  • auto detects HD-TVI or analog cameras
  • local user interface on 3 video outputs, with independant multivision
  • multiplex (Live/Playback, Recording, Backup, Networking)
  • various recording features (Normal, schedule, motion, alarm)
  • controlled locally by USB mouse or remotely through Ethernet connection with CMS, Web page and Smartphone
  • NAS Support to extend storage capacity
  • eSATA interface: add external Hard drive to increase record capacity
  • recorded files backup via USB device or eSATA device
  • ONVIF protocol support (Profile S & G)
  • SDK for Windows




Manufacturer : GRUNDIG
Factory number : GRY-K4416A
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital video recorder
    • Technology
    • HD-TVI
    • Input
    • 16x BNC
    • Output
    • 1x HDMI, 1x VGA, 1x BNC
  • Specials
    • Specification
    • 16 channels
  • Measures
    • Format
    • H.264
    • Width
    • 445 mm
    • Height
    • 390 mm
    • Depth
    • 70 mm
  • Interfaces
    • Interfaces
    • 1x RS-232, 1x RS-485
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Display
    • Resolution
    • 1920 x 1080