reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FN3108XE-B4-1T :: Network video surveillance, 4 cameras

Item-No.: FN3108XE-B4-1T
€448,60
Category of goods: 0

FN3108XE-B4-1T

  • Product Description
  • Technical information
  • General
    • Type
    • Network video recorder
    • Technology
    • IP
    • Assembly
    • Set incl. 4 cameras
    • Output
    • HDMI, VGA
    • HDD
    • 1 TB
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 8 channels
  • Measures
    • Format
    • H.264
  • Interfaces
    • Interfaces
    • USB, LAN
    • USB
    • Yes
    • Audio
    • Yes
  • External I/O Ports
    • LAN
    • Yes
  • Display
    • Resolution
    • 1920 x 1080
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
This plug-and-play video surveillance system allows you thanks to Power over Ethernet (PoE) - technology to connect the cameras via a single network cable, then via which power supply and video signal transmission.

The network video recorder records video in all channels in real-time and in excellent HD resolution. The cameras provide day and night incredibly vivid and detailed photos.

Remote access has never been so easy. You can access the camera within seconds at any time via the web via IE, Firefox and Safari browser or a mobile app.



Manufacturer : FOSCAM
Factory number : FN3108XE-B4-1T
Package weight : 6.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network video recorder
    • Technology
    • IP
    • Assembly
    • Set incl. 4 cameras
    • Output
    • HDMI, VGA
    • HDD
    • 1 TB
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 8 channels
  • Measures
    • Format
    • H.264
  • Interfaces
    • Interfaces
    • USB, LAN
    • USB
    • Yes
    • Audio
    • Yes
  • External I/O Ports
    • LAN
    • Yes
  • Display
    • Resolution
    • 1920 x 1080
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual