reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 171B :: TRMS Digital Multimeter, 60000 Counts

Item-No.: UT 171B
€229,00
Category of goods: 0

UT 171B

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
The new UT171 series comes with a big range of functions on the newest technological stand.

functions and specifications:
  • True RMS measurement
  • Varied Frequency (VFD)
  • 4 - 20 mA Loop
  • LoZ (ACV)
  • diode test
  • continuity test
  • Duty Cycle 0,1% - 99,9%
  • sinus output
  • Data-Hold / MAX / MIN
  • REL measuremet
  • Peak-Hold function
  • data storage for 9999 values
  • compare function
  • USB interface
  • LCD display with backlight and bargraph
  • non cantact voltage test with signal and LED
  • connectivity alarm
  • battery warning
  • integrated recharcheable battery
  • AC/DC voltage measurement up to 1000 V DC / 750 V AC
  • AC/DC current measurement up to 10 A
  • resistance measurement up to 60 Mohms
  • capacity measurement up to 60 mF
  • frequency measurement up to 10 MHz
  • temperature measurement up to 1000 °C
  • over voltage protection
  • automatic and manual range selection
  • automatic power off
  • measurement category: CAT III 1000 V / CAT IV 600 V


delivery content: multimeter, carrying bag, batteries, cables, USB cable, power supply, manual



Manufacturer : UNI-TREND
Factory number : UT171B
Package weight : 1.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
Datasheet/manual