reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 139C :: UNI-T TRMS digital multimeter, 6000 counts


UT 139C

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Real value measurement
The new UT 139 series from Uni-Trend impresses with a high level of reliability, modern design, user-friendliness and comprehensive functionality. The complete series is equipped with a true root mean square value function (TRMS) as well as an NCV function (non-contact voltage detection) for non-contact voltage detection.

Functions and features:
• True RMS measurement
• Varied frequency (VFC)
• Capacitance measurement up to 100 mF
• Temperature measurement up to 1000°C
• Non-contact voltage tester with signal and LED display
• Rubber holster for harsh working conditions and falls from up to 2 m
• Surge protection
• Measurement category: CAT III 600V
• Automatic range selection
• Automatic shut-off

Technical data:
Display range: 6000 counts
Basic accuracy: 0.1%
Voltage measurement DC: 0 - 600V DC / ±0.5% +2
Voltage measurement AC: 0 - 600V AC / ±0.8% +3
Current measurement DC: 0 - 10A DC / ±0.8% +2
Current measurement AC: 0 - 10A AC / ±1.0% +3
Resistance measurement: 0 - 60 mOhm / ±0.8% +2
Capacitance measurement: 0 - 99.99mF / ±4.0% +5
Frequency measurement: 10Hz - 10MHz / ±0.1% +4
Temperature measurement: -40 ... +1000°C / ±1.0% +3
LCD display: 58mm x 36mm
Voltage supply: 2x AA mignon batteries
Dimensions: 180 x 87 x 47 mm
Weight: 370 g
Included with delivery: Measuring device, batteries, test leads, temperature measuring lead, manual



Manufacturer : UNI-TREND
Factory number : UT139C
Package weight : 0.61 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Real value measurement
Datasheet/manual