reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 109 :: UNI-T automotive DMM, 3999 counts, USB

Item-No.: UT 109
€64,95
Category of goods: 0


UT 109

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 4000 counts
    • Display
    • 41-segment bargraph
    • Display Format
    • 65 x 43 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Closing angle and speed measurement for engines
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT III/IV 1000 V
    • Continuity Test
    • Acoustic (at <30 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 87 mm
    • Height
    • 180 mm
    • Depth
    • 47 mm
  • Weights
    • Weight
    • 370 g
  • Measuring range
    • DC Voltage
    • 40/400 (±0.8%+3) mV
    • DC Voltage
    • 4/40/400 (±0,5%+3) V
    • DC Voltage
    • 1 (±0.5%+3) kV
    • AC Voltage
    • 4/40/400 (±1.0%+3) V
    • AC Voltage
    • 1 (±1.2%+5) kV
    • DC Current
    • 400 (±1.0%+2) µA
    • DC Current
    • 4 (±1.0%+2) / 40/400 (±1.2%+3) mA
    • DC Current
    • 4/10 (±1.5%+3) A
    • AC Current
    • 400 (±1.2%+5) µA
    • AC Current
    • 4 (±1.2%+5) / 40/400 (±1.5%+5) mA
    • AC Current
    • 4/10 (±2.0%+5) A
    • Resistor
    • 400 (±1.0%+5) Ohm
    • Resistor
    • 4/40/400 (±1.0%+5) kOhm
    • Resistor
    • 4 (±1,0%+5) / 40 (±1,5%+5) MOhm
    • Capacitance
    • 10/100 (±3,0%+5) nF
    • Capacitance
    • 1/10/100 (±3,0%+5) µF
    • Temperature
    • -400...+537 (±1,0%+10) °C
    • Temperature
    • -400...+998 (±1,0%+18) °F
    • Frequency
    • 0,01...1000 (±0,1%+4) kHz
    • Rotation Speed
    • 10000 (±3,0%+5) U/min
    • Dwell
    • 0,1...99,9 (±3,0%+5) %

Auto-range measuring device with backlit 3999 count display (65x43mm) and low battery display. The injection-moulded plastic sleeve provides excellent protection for use in harsh environmental conditions. The functional scope of the devices makes it particularly suited for use in the automotive sector.

Equipment: optical USB interface, diode test, continuity buzzer, data hold, MIN / MAX, sleep mode after 15 minutes.
Incl. test leads, 9V battery, multiple adapter socket, USB cable, software, user manual, temperature sensor.
Safety: Cat III 1000 V, CAT IV 600 V

Smallest resolution / internal resistance
• U DC: 10 µV / 10 mOhm
• U AC: 1 mV / 10 mOhm
• I DC: 100 nA
• I AC: 100 nA
• R: 100 mOhm
• C: 10 pF
• Freq.: 10 mHz
• T: 1 °C / 2 °F
• Diode test: 1 mV
• Continuity tester: 100 mOhm
• Closing angle: 0.1°
• Speed: 10 U/min



Manufacturer : UNI-TREND
Factory number : UT109
Package weight : 0.814 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 4000 counts
    • Display
    • 41-segment bargraph
    • Display Format
    • 65 x 43 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Closing angle and speed measurement for engines
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT III/IV 1000 V
    • Continuity Test
    • Acoustic (at <30 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 87 mm
    • Height
    • 180 mm
    • Depth
    • 47 mm
  • Weights
    • Weight
    • 370 g
  • Measuring range
    • DC Voltage
    • 40/400 (±0.8%+3) mV
    • DC Voltage
    • 4/40/400 (±0,5%+3) V
    • DC Voltage
    • 1 (±0.5%+3) kV
    • AC Voltage
    • 4/40/400 (±1.0%+3) V
    • AC Voltage
    • 1 (±1.2%+5) kV
    • DC Current
    • 400 (±1.0%+2) µA
    • DC Current
    • 4 (±1.0%+2) / 40/400 (±1.2%+3) mA
    • DC Current
    • 4/10 (±1.5%+3) A
    • AC Current
    • 400 (±1.2%+5) µA
    • AC Current
    • 4 (±1.2%+5) / 40/400 (±1.5%+5) mA
    • AC Current
    • 4/10 (±2.0%+5) A
    • Resistor
    • 400 (±1.0%+5) Ohm
    • Resistor
    • 4/40/400 (±1.0%+5) kOhm
    • Resistor
    • 4 (±1,0%+5) / 40 (±1,5%+5) MOhm
    • Capacitance
    • 10/100 (±3,0%+5) nF
    • Capacitance
    • 1/10/100 (±3,0%+5) µF
    • Temperature
    • -400...+537 (±1,0%+10) °C
    • Temperature
    • -400...+998 (±1,0%+18) °F
    • Frequency
    • 0,01...1000 (±0,1%+4) kHz
    • Rotation Speed
    • 10000 (±3,0%+5) U/min
    • Dwell
    • 0,1...99,9 (±3,0%+5) %