reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY 313 :: Digital multimeter


TESTBOY 313

The Testboy 313 is used in the areas of electrical installation, service and industry. Testboy measuring and testing devices have been accompanying the user in all of the areas of use for decades.

The Testboy 313 is equipped with a well-readable 28 mm LC display, background lighting and mechanical measuring range protection.

The measuring range protection makes faulty operation impossible.

• IEC/EN 61010-1 (DIN VDE 0411)

Technical data
DC voltage:
200 mV, 2, 20, 200 V ±0.5%, +3 digit
600 V ±0.8%, +5 digit
AC voltage:
2, 20, 200 V ±1.0%, +5 digit
600 V ±1.2%, +5 digit
DC current:
2 mA, 20 mA ±1.0%, +3 digit
200 mA, ±1.5%, +3 digit
10 A ±2.0%, +5 digit
AC current:
2 mA, 20 mA ±1.0%, +5 digit
200 mA, ±1.5%, +3 digit
10 A ±2.0%, +8 digit
Resistance:
200 ohms ±1.0%, +5 digit
2 kOhm, 20 kOhm, 200 kOhm, ±1.0%, +5 digit
2 MOhm ±1.0%, +5 digit
20 MOhm ±1.5%, +5 digit
Diode test: Yes
Continuity test: Yes
Temperature measurement: -20°C to 1000°C
Maximum input voltage: 600 V AC/DC
Input impedance: >7.5 MOhm, type 10 MOhm (V AC & V DC)
AC voltage: 50 - 400 Hz
Over-voltage protection: CAT III 600V
Fuses: 200 mA (self-resetting), 10 A/1000 V (quick-acting)
Over-voltage protection: CAT III 300V
Voltage supply: 1x 9 V 6LR61
Operating temperature range: 0° - +40°C (32° - 104°F)
Storage temperature range: -10° - +50°C (14° - 122°F)
Dimensions: 200 x 89 x 38 mm
Weight: 380 g including batteries
Included with delivery: 1x user manual, 1x measuring lead, 1x holster, 1x temperature sensor, 1x 9V battery, 6LR61



Manufacturer : TESTBOY
Factory number : TESTBOY 313
Package weight : 0.693 kg
RoHS : conform
Technical information
Datasheet/manual