reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TD 3217 :: Pocket tester (=AC 9060)

Item-No.: TD 3217
€25,95
Category of goods: 0


TD 3217

  • Product Description
  • Technical information
  • General
    • Type
    • Digital meter
    • Technology
    • Automatic zero adjustment
    • Accessory
    • Cable, battery, manual, bag
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • LCD
    • Display Format
    • 10 mm
  • Implementation
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 2x 1,5V LR 44 / SG 13
    • Hold function
    • Yes
  • Measures
    • Width
    • 78 mm
    • Height
    • 110 mm
    • Depth
    • 12 mm
  • Measuring range
    • DC Voltage
    • 400 (±0,7%) mV
    • DC Voltage
    • 4/40/400/600 (±0,7%) V
    • AC Voltage
    • 4/40/400/600 (±0,8%) V
    • Resistor
    • 400 (±1,2%) Ohm
    • Resistor
    • 4/40/400 (±1,2%) kOhm
    • Resistor
    • 4 (±1,2%) / 40 (±2%) MOhm
    • Capacitance
    • 4/40/400 (±3,0%) nF
    • Capacitance
    • 4/40/200 (±3,0%) µF
    • Frequency
    • 10/100 (±2,0%) Hz
    • Frequency
    • 1/10/100 (±2,0%) kHz

Digital measuring device that fits in your pocket with automatic range selection.

IMPORTANT: Wrong information in the catalogue!
Device DOES NOT have a bargraph display.

• Data hold function
• Acoustic continuity tester
• Automatic zero adjustment
• Display of max. 3999
• Interior resistance: 10 MOhm

Includes measuring lead SW/RT, 2x 1.5 V LR44, vinyl case



Package weight : 0.1082 kg
Technical information
  • General
    • Type
    • Digital meter
    • Technology
    • Automatic zero adjustment
    • Accessory
    • Cable, battery, manual, bag
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • LCD
    • Display Format
    • 10 mm
  • Implementation
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 2x 1,5V LR 44 / SG 13
    • Hold function
    • Yes
  • Measures
    • Width
    • 78 mm
    • Height
    • 110 mm
    • Depth
    • 12 mm
  • Measuring range
    • DC Voltage
    • 400 (±0,7%) mV
    • DC Voltage
    • 4/40/400/600 (±0,7%) V
    • AC Voltage
    • 4/40/400/600 (±0,8%) V
    • Resistor
    • 400 (±1,2%) Ohm
    • Resistor
    • 4/40/400 (±1,2%) kOhm
    • Resistor
    • 4 (±1,2%) / 40 (±2%) MOhm
    • Capacitance
    • 4/40/400 (±3,0%) nF
    • Capacitance
    • 4/40/200 (±3,0%) µF
    • Frequency
    • 10/100 (±2,0%) Hz
    • Frequency
    • 1/10/100 (±2,0%) kHz
Datasheet/manual