reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4390 :: Digital multimeter, 3 5/6 digits

Item-No.: PEAKTECH 4390
€82,30
Category of goods: 0

PEAKTECH 4390

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, bag, thermal sensor, software etc.
  • Display
    • Display
    • 9999 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
    • Display Format
    • 21 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement, true RMS measurement
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT III 600 V
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Humidity
    • <75 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 86 mm
    • Height
    • 185 mm
    • Depth
    • 44 mm
  • Interfaces
    • Connection
    • 2.0
  • Weights
    • Weight
    • 380 g
  • Measuring range
    • DC Voltage
    • 600 (±0.8%+5) mV
    • DC Voltage
    • 6 (±0,5%+5) / 60 (±0,8%+5) / 600 (±1,0%+7) V
    • AC Voltage
    • 6 (±1,6%+10) / 60/600 (±1,5%+10) V
    • DC Current
    • 600 (±1,0%+7) µA
    • DC Current
    • 6/60/600 (±1,0%+7) mA
    • DC Current
    • 6/10 (±1,5%+7) A
    • AC Current
    • 600 (±1,8%+10) µA
    • AC Current
    • 6/60/600 (±1,8%+10) mA
    • AC Current
    • 6/10 (±2,5%+10) A
    • Resistor
    • 600 (±1.0%+5) Ohm
    • Resistor
    • 6/60/600 (±0.8%+5) kOhm
    • Resistor
    • 6 (±1,5%+5) / 60 (±3,0%+10) MOhm
    • Capacitance
    • 40 (±3,5%+20) / 400 (±2,5%+5) nF
    • Capacitance
    • 4 (±3,5%+5) / 40 (±4,0%55) / 400 (±5,0%+5) µF
    • Capacitance
    • 1 (not specified) mF
    • Temperature
    • -20...0(±6,0%±5°C)/0...+400(±1,5%+4°C)/+400...1000 °C
    • Temperature
    • -4...+32(±6%±9°F)/+32...+752(±1,5%±7°F)/752...1832 °F
    • Frequency
    • 9.999/99.99/999.9 (±1.0%+5) Hz
    • Frequency
    • 9.999/99.99/999.9 (±1.0%+5) kHz
    • Frequency
    • 9.999 (not specified) MHz
    • Duty cycle
    • 5...99,9 (±2,0+7) %

Compact digital multimeter with 3 5/6-digit LCD multi function screen (max. 6000), 63-segment analogue bar graph and integrated USB interface for connection to computer for macro recordings and for monitoring and recording dynamic, transitional data. The multimeter also features complete input protection, backlight and a well-laid-out keypad for easy operation and simple selection of measurement functions. This versatile, newly designed multimeter is rounded off by true RMS measurement of AC voltage and AC current.

• 21 mm, 3 5/6-digit LCD display with backlight and 63-segment bar graph; max. display: 6000
• True RMS for ACV and ACA
• USB 2.0 interface for transferring measurements to PC
• Diodes and continuity test functions
• Measured value, maximum value and minimum value hold function
• Relative value measurement function
• Automatic and manual ranging
• Automatic shut-off function and battery level indicator
• Safety: EN 61010-1; CAT III 600 V
• Supplied accessories: test leads, holster, case, K-type thermocouple probe, temp. hFE adapter, USB interface cable, software for Windows, battery and user manual

DCV: 60/600 mV/6/60/600 V; 10 µV; ± 0.8% + 5 digits
ACV: 60/600 mV/6/60/600 V; 10 µV; ± 1.5% + 10 digits
Freq. range 40 Hz - 1 kHz
DCA: 600/6000 µA/60/600 mA/6/10 A; 0.1 µA; 1.0% + 7 digits
ACA: 600/6000 µA/60/600 mA/6/10 A; 0.1 µA; ± 1.8% + 10 digits
Freq. range 40 Hz - 1 kHz
Ohm: 600 Ohm/6/60/600 kOhm/6/60 MOhm; 0.1 Ohm; ± 0.8% + 5 digits
Freq.: 10/100 Hz/1/10/100 kHz/1/10 MHz; 1 mHz; ± 0.5% + 5 digits
Cap.: 40/400 nF/4/40/400/1000 µF; 10 pF; ± 4.0% + 5 digits
Temp.: -20 - +1000°C; 0.1°C; ± 1.0% + 4.0°C
Operating voltage: 9-V battery
Dimensions (W x H x D): 90 x 190 x 50 mm
Weight: 380 g



Manufacturer : PEAKTECH
Factory number : P 4390
Package weight : 0.897 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, bag, thermal sensor, software etc.
  • Display
    • Display
    • 9999 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
    • Display Format
    • 21 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement, true RMS measurement
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT III 600 V
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Humidity
    • <75 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 86 mm
    • Height
    • 185 mm
    • Depth
    • 44 mm
  • Interfaces
    • Connection
    • 2.0
  • Weights
    • Weight
    • 380 g
  • Measuring range
    • DC Voltage
    • 600 (±0.8%+5) mV
    • DC Voltage
    • 6 (±0,5%+5) / 60 (±0,8%+5) / 600 (±1,0%+7) V
    • AC Voltage
    • 6 (±1,6%+10) / 60/600 (±1,5%+10) V
    • DC Current
    • 600 (±1,0%+7) µA
    • DC Current
    • 6/60/600 (±1,0%+7) mA
    • DC Current
    • 6/10 (±1,5%+7) A
    • AC Current
    • 600 (±1,8%+10) µA
    • AC Current
    • 6/60/600 (±1,8%+10) mA
    • AC Current
    • 6/10 (±2,5%+10) A
    • Resistor
    • 600 (±1.0%+5) Ohm
    • Resistor
    • 6/60/600 (±0.8%+5) kOhm
    • Resistor
    • 6 (±1,5%+5) / 60 (±3,0%+10) MOhm
    • Capacitance
    • 40 (±3,5%+20) / 400 (±2,5%+5) nF
    • Capacitance
    • 4 (±3,5%+5) / 40 (±4,0%55) / 400 (±5,0%+5) µF
    • Capacitance
    • 1 (not specified) mF
    • Temperature
    • -20...0(±6,0%±5°C)/0...+400(±1,5%+4°C)/+400...1000 °C
    • Temperature
    • -4...+32(±6%±9°F)/+32...+752(±1,5%±7°F)/752...1832 °F
    • Frequency
    • 9.999/99.99/999.9 (±1.0%+5) Hz
    • Frequency
    • 9.999/99.99/999.9 (±1.0%+5) kHz
    • Frequency
    • 9.999 (not specified) MHz
    • Duty cycle
    • 5...99,9 (±2,0+7) %
Datasheet/manual