reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3441 :: Digital Multimeter, 60000 Counts, TÜV/GS

Item-No.: PEAKTECH 3441
€118,00
Category of goods: 0


PEAKTECH 3441

The new PeakTech 3441 is a practical digital multimeter for heavy duty use with a high variety of useful measurement functions. By keystroke, the display of the device can be switched between 3 5/6-digit LCD and a high resolution 4 5/6-digit LCD, whereas all measurements are gathered as True RMS values. In addition to the comprehensive measurement functions for current, voltage, capacity, resistance and many more, this new developed device has a 4-20 mA% current loop measurement, low-pass filter and an Auto-Hold function, among many other things.
Through these many technical qualities, this device is suitable for the daily use of every electrician, technician and engineer in the service, construction or industrial sector.

  • 4 5/6-digits measurement value display (max. 59999)

  • LCD-Display with Relative-value measurement

  • 42-segment bargraph

  • True RMS measurement

  • Continuity and diode-test

  • Auto-Hold, Min, Max and AVG function

  • 4-20mA% current loop measurement

  • Duty Cycle (Hz / %)

  • Low Pass filter function

  • IP67 dust- and waterproof

  • Safety: EN 61010-1; CAT III 1000 V / CAT IV 600 V; TÜV/GS

  • Accessories: Carrying case, Test Leads, K-type Thermocouple, Batteries and manual



Manufacturer : PEAKTECH
Factory number : P 3441
Package weight : 0.692 kg
RoHS : conform
Technical information