reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3440 :: Graphical multimeter, 50,000 counts, Bluetooth

Item-No.: PEAKTECH 3440
€179,95
Category of goods: 0


PEAKTECH 3440


This innovative graphical multimeter features a modern design, a wide variety of measurement functions and consistent construction in line with the latest technical advances.

The backlit, 4 5/6-digit, TFT colour display shows the different GUI menus and measured points from the data logger and multimeter functions reliably and sharply.

Measurements can be displayed and saved on smartphones using Bluetooth and an app (IOS/Android). The new PeakTech Multimeter app can also forward data directly from a mobile phone via e-mail or save it as a table of data.

Extensive measurement functions and intuitive operation make this device ideal for all electricians, technicians and engineers looking for a precise, rugged and highly efficient multimeter.

Features:
• 4 5/6-digit value display (max. 49,999)
• 5.6 cm (2.2") TFT colour display with backlight
• Graphical user interface with menu control
• Data logger function with curve display
• Internal memory for 10,000 measured values (data logger 20,000)
• Bluetooth interface for data transfer to a smartphone via Android or IOS app
• Downloadable smartphone app
• Safety: EN 61010-1; CAT III 1000 V/CAT IV 600 V
• Accessories: case, test leads, K-type temperature probe, 7.4 V Li-Ion battery, charger and instructions

Technical data:
Display range: 50,000 counts
Basic accuracy: 0.01%
DC voltage measurement: 0 - 1000 V, ±0.05% 5 digits
AC voltage measurement: 0 - 1000 V, ±0.5% 5 digits
DC current measurement: 0 - 10 A, ±0.2% 5 digits
AC current measurement: 0 - 10 A, ±0.8% 5 digits
Resistance: 0 - 50 MOhm, ±0.2% 5 digits
Capacitance measurement: 0 - 10 mF, ±1.0% + 5 digits
Frequency measurement: 0 - 10 MHz, ±0.01% + 5 digits
Temperature measurement: 100.0 to +1350°C, ±1.0% + 3°C
Operating voltage: 7.4 V lithium-ion battery
Dimensions (W x H x D): 80 x 175 x 50 mm
Weight: 400 g



Manufacturer : PEAKTECH
Factory number : P 3440
Package weight : 0.972 kg
RoHS : conform
Technical information
Datasheet/manual