reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3410 :: Digital multimeter, 3 5/6 digits with true RMS

Item-No.: PEAKTECH 3410
€43,60
Category of goods: 0


PEAKTECH 3410

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, thermal sensor, adapter
  • Display
    • Display
    • 6000 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
    • Display Format
    • 20 mm
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • EN 61010-1, CAT III 1000 V / CAT IV 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 90 mm
    • Height
    • 190 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 500 g
  • Measuring range
    • DC Voltage
    • 600 (±0.8%+5) mV
    • DC Voltage
    • 6/60/600 (±0.8%+5) V
    • DC Voltage
    • 1 (±0,8%+5) kV
    • AC Voltage
    • 600 (±1.0%+5) mV
    • AC Voltage
    • 6/60/600 (±1,0%+5) / 750 (±1,0%+5) V
    • DC Current
    • 600 (±1.5%+3) µA
    • DC Current
    • 6/60/600 (±1,8%+5) / 200 (±1,2%+4) mA
    • DC Current
    • 6/10 (±1.5%+5) A
    • AC Current
    • 600 (±1.8%+5) µA
    • AC Current
    • 6/60/600 (±1.8%+5) mA
    • AC Current
    • 6/10 (±1,8%+5) A
    • Resistor
    • 600 (±0.5%+2) Ohm
    • Resistor
    • 6/60/600 (±0.5%+2) kOhm
    • Resistor
    • 6/60 (±0,5%+2) MOhm
    • Capacitance
    • 60/600 (+/- 5,0 %+10) nF
    • Capacitance
    • 6/60/300 µF (±5.0%+10) µF
    • Temperature
    • -55 ... +1000 (±2.0%+3) °C
    • Frequency
    • 100 (±0.1%±3) Hz
    • Frequency
    • 1/10/100 (±0.1%±3) kHz
    • Frequency
    • 1/10 (±0,1%±3) MHz

Innovative 3 5/6-digit digital multimeter with 20 mm LCD display, function symbols, backlight and a display of up to 6000. The PeakTech® 3410 features a compact design, one-handed operation with push buttons and rotary switches. Simple operation is supported by automatic ranging. The functionality of this multimeter makes it ideal for service and education applications.

Features:
• 3 5/6-digit LCD display with backlight
• True RMS measurement
• Non-contact voltage tester
• °C/°F temperature measurement
• Automatic and manual ranging
• Minimum, maximum and measurement hold function
• Automatic shut-off (can be switched off)
• Overload protection in all areas
• Relative value measurement function, duty cycle
• Battery-level display
• Safety: EN 61010-1; CAT III 1000 V/CAT IV 600 V
• Accessories: case, K-type thermocouple probe, temperature adapter, test leads, battery and user manual

Technical data:
DCV: 600 mV/6/60/600/1000 V; 0.1 mV; +/- 0.8% + 5 digits
ACV: 600 mV/6/60/600/750 V; 0.1 mV; +/- 1.0% + 5 digits; frequency range: 40 - 400 Hz
DCA: 600/6000 µA/60/600 mA/6/10 A; 0.1 µA; +/- 1.5% + 3 digits
ACA: 600/6000 µA/60/600 mA/6/10 A; 0.1 µA; +/- 1.8% + 5 digits; frequency range: 40 - 400 Hz
Ohm: 600 Ohm/6/60/600 kOhm/6/60 MOhm; 0.1 Ohm; +/- 0.5% + 2 digits
Capacity: 60/600 nF/6/60/600 µF/6 mF; 10 pF; +/- 5.0% + 10 digits
Frequency: 100/1000 Hz/10/100/1000 kHz; 10 mHz; +/- 0.1% + 3 digits
Temperature: -55 - +1000°C; 0.1°C; +/- 2.0% + 3°C
Operating voltage: 9-V battery
Dimensions (W x H x D): 90 x 190 x 40 mm
Weight: 500 g



Manufacturer : PEAKTECH
Factory number : P3410
Package weight : 0.768 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, thermal sensor, adapter
  • Display
    • Display
    • 6000 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
    • Display Format
    • 20 mm
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • EN 61010-1, CAT III 1000 V / CAT IV 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 90 mm
    • Height
    • 190 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 500 g
  • Measuring range
    • DC Voltage
    • 600 (±0.8%+5) mV
    • DC Voltage
    • 6/60/600 (±0.8%+5) V
    • DC Voltage
    • 1 (±0,8%+5) kV
    • AC Voltage
    • 600 (±1.0%+5) mV
    • AC Voltage
    • 6/60/600 (±1,0%+5) / 750 (±1,0%+5) V
    • DC Current
    • 600 (±1.5%+3) µA
    • DC Current
    • 6/60/600 (±1,8%+5) / 200 (±1,2%+4) mA
    • DC Current
    • 6/10 (±1.5%+5) A
    • AC Current
    • 600 (±1.8%+5) µA
    • AC Current
    • 6/60/600 (±1.8%+5) mA
    • AC Current
    • 6/10 (±1,8%+5) A
    • Resistor
    • 600 (±0.5%+2) Ohm
    • Resistor
    • 6/60/600 (±0.5%+2) kOhm
    • Resistor
    • 6/60 (±0,5%+2) MOhm
    • Capacitance
    • 60/600 (+/- 5,0 %+10) nF
    • Capacitance
    • 6/60/300 µF (±5.0%+10) µF
    • Temperature
    • -55 ... +1000 (±2.0%+3) °C
    • Frequency
    • 100 (±0.1%±3) Hz
    • Frequency
    • 1/10/100 (±0.1%±3) kHz
    • Frequency
    • 1/10 (±0,1%±3) MHz
Datasheet/manual