reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3340 :: Digital multimeter

Item-No.: PEAKTECH 3340
€42,10
Category of goods: 0


PEAKTECH 3340

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, thermal sensor
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • LCD
    • Display Format
    • 39 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement, battery test
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT III 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 92 mm
    • Height
    • 194 mm
    • Depth
    • 38 mm
  • Weights
    • Weight
    • 380 g
  • Measuring range
    • DC Voltage
    • 400 (±0.5%+2) mV
    • DC Voltage
    • 4/40/400 (±1.2%+2) V
    • AC Voltage
    • 4 (±1,2%+3) / 40/400 (±1,5%+3) / 700 (±2,0%+4) V
    • DC Current
    • 400 (±1.0%+3) µA
    • DC Current
    • 4/40/400 (±1.5%+3) mA
    • DC Current
    • 4/20 (±2,5%+5) A
    • AC Current
    • 400 (±1.5%+5) µA
    • AC Current
    • 4/40/400 (±1,8%+5) mA
    • AC Current
    • 4/20 (±3,0%+7) A
    • Capacitance
    • 40 (±5,0%±7) / 400 (±3,0%+5) nF
    • Capacitance
    • 4/40 (±3,0%±5) / 100 (±5,0%+5) µF
    • Temperature
    • -20 ... +760 (±3.0%+3) °C
    • Temperature
    • -4...+1400 (±3,0%+4) °F
    • Frequency
    • 5/50 (±1,5%+5) / 500 (±1,2%+4) Hz
    • Frequency
    • 5/50/500 (±1,2%+4) kHz
    • Frequency
    • 5 (±1,2%+4) MHz
New development in the most modern design with integrated protective frame, 39 mm jumbo display and backlight. Ideal for education and service applications. Devices include test leads, K-type temperature sensor, 9 V battery and user manual.

- 3 3-/4-digit LCD display
- Automatic shut-off, auto-ranging
- REL - data hold function
- Continuity, diode test, 9 V battery test
- DC/ACA input for clamp meters
- Safety: IEC-1010-1; CAT III 600 V

Smallest resolution/internal resistance
• U DC: 100 µV/10 MOhm
• U AC: 1 mV/10 MOhm.
• I DC: 100 nA
• I AC: 100 nA
• R: 100 mOhms
• C: 10 pF
• Freq.: 1 mHz
• T: 1°C/1°F
• Diode test: 1 mV
• Battery test: 10 mV



Manufacturer : PEAKTECH
Factory number : PEAKTECH 3340
Package weight : 0.577 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, thermal sensor
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • LCD
    • Display Format
    • 39 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement, battery test
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT III 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 92 mm
    • Height
    • 194 mm
    • Depth
    • 38 mm
  • Weights
    • Weight
    • 380 g
  • Measuring range
    • DC Voltage
    • 400 (±0.5%+2) mV
    • DC Voltage
    • 4/40/400 (±1.2%+2) V
    • AC Voltage
    • 4 (±1,2%+3) / 40/400 (±1,5%+3) / 700 (±2,0%+4) V
    • DC Current
    • 400 (±1.0%+3) µA
    • DC Current
    • 4/40/400 (±1.5%+3) mA
    • DC Current
    • 4/20 (±2,5%+5) A
    • AC Current
    • 400 (±1.5%+5) µA
    • AC Current
    • 4/40/400 (±1,8%+5) mA
    • AC Current
    • 4/20 (±3,0%+7) A
    • Capacitance
    • 40 (±5,0%±7) / 400 (±3,0%+5) nF
    • Capacitance
    • 4/40 (±3,0%±5) / 100 (±5,0%+5) µF
    • Temperature
    • -20 ... +760 (±3.0%+3) °C
    • Temperature
    • -4...+1400 (±3,0%+4) °F
    • Frequency
    • 5/50 (±1,5%+5) / 500 (±1,2%+4) Hz
    • Frequency
    • 5/50/500 (±1,2%+4) kHz
    • Frequency
    • 5 (±1,2%+4) MHz
Datasheet/manual