reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3335 :: Digital multimeter

Item-No.: PEAKTECH 3335
€37,70
Category of goods: 0

PEAKTECH 3335

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, thermal sensor
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 38 mm
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • IEC-1010-1, CAT III 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 92 mm
    • Height
    • 195 mm
    • Depth
    • 38 mm
  • Specials
    • Operating temperature
    • 0 ... +50 °C
  • Weights
    • Weight
    • 380 g
  • Measuring range
    • DC Voltage
    • 200 (±0.5%+2) mV
    • DC Voltage
    • 2/20/200 (±0.5%+2) V
    • DC Voltage
    • 1 (±0.8%+2) kV
    • AC Voltage
    • 2/20/200 (±1.0%+3) / 600 (±1.2%+5) V
    • DC Current
    • 2 (±1,0%+3) / 20/200 (±1,5%+3) mA
    • DC Current
    • 20 (±2,5%+10) A
    • AC Current
    • 2 (±1,2%+3) / 200 (±2,0%+3) mA
    • AC Current
    • 10 (±3.0%+10) A
    • Resistor
    • 200 (±1,0%±4) Ohm
    • Resistor
    • 2 (±1,0%+2) / 20/200 (±1,2%+2) kOhm
    • Resistor
    • 2 (±1,2%+2) / 20 (±2,0%+5) MOhm
    • Capacitance
    • 2 (±4,0%+10) / 20/200 (±4,0%+3) nF
    • Capacitance
    • 2 (±4,0%+3) / 200 (±10,0%+5) µF
    • Temperature
    • -20 ... +760 (±3.0%+3) °C
    • Temperature
    • -4...+1400 (±3,0%+3) °F
    • Frequency
    • 20 (±1,5%+5) kHz
New development in the most modern design with integrated protective frame, 38 mm jumbo display and backlight. Ideal for education and service applications. Devices include test leads, K-type temperature sensor, 9 V battery and user manual.

- 3½-digit LCD display, max. 2000
- Automatic shut-off, manual ranging
- Data hold function
- Continuity and diode test
- Safety: IEC-1010-1; CAT II 600 V

Smallest resolution/internal resistance
• U DC: 100 µV/10 MOhm
• U AC: 1 mV/10 MOhm.
• I DC: 1 µA
• I AC: 1 µA
• R: 100 mOhms
• C: 1 pF
• Freq.: 10 mHz
• T: 1°C/1°F
• Diode test: 1 mV

Suitable fuses:
FAST-ACTING 0.2 A
USA FAST-ACTING 20 A



Manufacturer : PEAKTECH
Factory number : PEAKTECH 3335
Package weight : 0.584 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, thermal sensor
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 38 mm
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • IEC-1010-1, CAT III 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 92 mm
    • Height
    • 195 mm
    • Depth
    • 38 mm
  • Specials
    • Operating temperature
    • 0 ... +50 °C
  • Weights
    • Weight
    • 380 g
  • Measuring range
    • DC Voltage
    • 200 (±0.5%+2) mV
    • DC Voltage
    • 2/20/200 (±0.5%+2) V
    • DC Voltage
    • 1 (±0.8%+2) kV
    • AC Voltage
    • 2/20/200 (±1.0%+3) / 600 (±1.2%+5) V
    • DC Current
    • 2 (±1,0%+3) / 20/200 (±1,5%+3) mA
    • DC Current
    • 20 (±2,5%+10) A
    • AC Current
    • 2 (±1,2%+3) / 200 (±2,0%+3) mA
    • AC Current
    • 10 (±3.0%+10) A
    • Resistor
    • 200 (±1,0%±4) Ohm
    • Resistor
    • 2 (±1,0%+2) / 20/200 (±1,2%+2) kOhm
    • Resistor
    • 2 (±1,2%+2) / 20 (±2,0%+5) MOhm
    • Capacitance
    • 2 (±4,0%+10) / 20/200 (±4,0%+3) nF
    • Capacitance
    • 2 (±4,0%+3) / 200 (±10,0%+5) µF
    • Temperature
    • -20 ... +760 (±3.0%+3) °C
    • Temperature
    • -4...+1400 (±3,0%+3) °F
    • Frequency
    • 20 (±1,5%+5) kHz
Datasheet/manual