reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3320 :: Digital handheld multimeter

Item-No.: PEAKTECH 3320
€61,80
Category of goods: 0


PEAKTECH 3320

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, bag, battery, thermoelectric sensor, manual
  • Display
    • Display
    • 6000 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • IEC-1010-1, CAT II 1000 V, CAT III 600 V
    • Continuity Test
    • Acoustic (at <100 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 70 mm
    • Height
    • 150 mm
    • Depth
    • 48 mm
  • Specials
    • Operating temperature
    • 0 ... +50 °C
  • Weights
    • Weight
    • 255 g
  • Measuring range
    • DC Voltage
    • 600 (±0.5%+2) mV
    • DC Voltage
    • 6/60/600 (±1,2%+2) V
    • DC Voltage
    • 1 (±1.5%+2) kV
    • AC Voltage
    • 6/60/600 (±1,5%+10) V
    • AC Voltage
    • 1 (±2,0%+10) kV
    • DC Current
    • 6/10 (±2,5%+5) A
    • AC Current
    • 6/10 (±3,0%+5) A
    • Resistor
    • 600 (±1.2%+4) Ohm
    • Resistor
    • 6 (±1,0%+2) / 60/600 (±1,2%+2) kOhm
    • Resistor
    • 6 (±2,0%+2) / 60 (±5,0%+10) MOhm
    • Capacitance
    • 40/400 (±5,0%+50) nF
    • Capacitance
    • 4/40 (±5,0%±50) / 400 (±5,0%+5) µF
    • Capacitance
    • 4 (±5,0%+5) mF
    • Temperature
    • -20...+760 (±3,0%+5°C) °C
    • Temperature
    • -4...+1400 (±3,0%+9°F) °F
    • Frequency
    • 10/100 (±1,5%+5) Hz
    • Frequency
    • 1/10/100 (±1,2%+3) kHz
    • Frequency
    • 1/10 (±1,5%+4) MHz
    • Duty cycle
    • 99.9 (±1.2+2) %

This multimeter has been designed to the highest safety standards. It features a 3 5/6-digit LCD display (max. 6000) with function symbols, 61-segment bar graph display and backlight. The special features provide by this multimeter are true RMS measurement of AC voltage and AC current and the non-contact voltage detector.

• Continuity and diode test
• Minimum, maximum and measurement hold function
• Automatic and manual ranging
• Duty cycle and automatic shut-off
• Safety: IEC-1010-1, CAT III 600 V/CAT II 1000 V
• Incl. case, test leads, K-type thermocouple probe, battery (9 V block) and user manual.

Smallest resolution/internal resistance
• U DC: 100 nV/8 MOhm
• U AC: 1 mV/8 MOhm.
• I DC: 1 mA
• I AC: 1 mA
• R: 100 mOhms
• C: 10 pF
• Freq.: 1 mHz
• T: 1°C/1°F
• Duty cycle: 0.1%
• Diode test: 1 mV



Manufacturer : PEAKTECH
Factory number : P 3320
Package weight : 0.512 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, bag, battery, thermoelectric sensor, manual
  • Display
    • Display
    • 6000 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • IEC-1010-1, CAT II 1000 V, CAT III 600 V
    • Continuity Test
    • Acoustic (at <100 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 70 mm
    • Height
    • 150 mm
    • Depth
    • 48 mm
  • Specials
    • Operating temperature
    • 0 ... +50 °C
  • Weights
    • Weight
    • 255 g
  • Measuring range
    • DC Voltage
    • 600 (±0.5%+2) mV
    • DC Voltage
    • 6/60/600 (±1,2%+2) V
    • DC Voltage
    • 1 (±1.5%+2) kV
    • AC Voltage
    • 6/60/600 (±1,5%+10) V
    • AC Voltage
    • 1 (±2,0%+10) kV
    • DC Current
    • 6/10 (±2,5%+5) A
    • AC Current
    • 6/10 (±3,0%+5) A
    • Resistor
    • 600 (±1.2%+4) Ohm
    • Resistor
    • 6 (±1,0%+2) / 60/600 (±1,2%+2) kOhm
    • Resistor
    • 6 (±2,0%+2) / 60 (±5,0%+10) MOhm
    • Capacitance
    • 40/400 (±5,0%+50) nF
    • Capacitance
    • 4/40 (±5,0%±50) / 400 (±5,0%+5) µF
    • Capacitance
    • 4 (±5,0%+5) mF
    • Temperature
    • -20...+760 (±3,0%+5°C) °C
    • Temperature
    • -4...+1400 (±3,0%+9°F) °F
    • Frequency
    • 10/100 (±1,5%+5) Hz
    • Frequency
    • 1/10/100 (±1,2%+3) kHz
    • Frequency
    • 1/10 (±1,5%+4) MHz
    • Duty cycle
    • 99.9 (±1.2+2) %
Datasheet/manual