reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3315U :: Digital multimeter with USB interface


PEAKTECH 3315U

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, software
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit, 40-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 25 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement
    • Operating temperature
    • +5 ... +40 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic (at <40 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 90 mm
    • Height
    • 195 mm
    • Depth
    • 39 mm
  • Interfaces
    • Connection
    • 2.0
  • Weights
    • Weight
    • 550 g
  • Measuring range
    • DC Voltage
    • 400 (±0.8%+3) mV
    • DC Voltage
    • 4/40/400 (±0,8%+1) V
    • DC Voltage
    • 1 (±1.0%+3) kV
    • AC Voltage
    • 4/40/400 (±1,0%+5) / 750 (±1,2%+5) V
    • DC Current
    • 400 (±1.2%+2) µA
    • DC Current
    • 4 (±1.0%+2) / 40/400 (±1.2%+3) mA
    • DC Current
    • 10 (±1,5%+5) A
    • AC Current
    • 400 (±1.5%+5) µA
    • AC Current
    • 4 (±1,5%+5) / 40/400 (±2,0%+5) mA
    • AC Current
    • 10 (±2.5%+5) A
    • Resistor
    • 400 (±1.2%+2) Ohm
    • Resistor
    • 4/40/400 (±1.2%+2) kOhm
    • Resistor
    • 4 (±1.2%+2) / 40 (±1.5%+2) MOhm
    • Resistor
    • 200 (±0.8%+3) GOhm
    • Capacitance
    • 4 (±4,0%+10) / 40/400 (±4,0%+3) nF
    • Capacitance
    • 4/40/400 (±4,0%+3) µF
    • Capacitance
    • 4/40 (±5.0%+10) mF
    • Temperature
    • -40...0(±3%+4)/0...+400(±1%+3)/+400...1000(±2%+10) °C
    • Temperature
    • -40...+32(±3%+4)/32...752(±1%+4)/752...1832(±2,5%) °F
    • Frequency
    • 4/40/400 (±0.1%+3) kHz
    • Frequency
    • 4/40/400 (±0.1%+3) MHz

PeakTech - digital multimeter 3315 USB

This digital multimeter features both automatic and manual ranging. The dual display has a maximum reading of 3999 in a 40-segment analogue bar graph and can be used to read measurements easily and display changes quickly. The digital multimeter provides innovative features for conventional measuring functions and for frequency measurements with a maximum range of up to 400 MHz. It is equipped with a serial, optical interface for connection to computer for macro recordings and for monitoring and recording dynamic, transitional data. Waveform modification is displayed in real-time. The digital multimeter features complete input protection and display illumination. Easy, simple and direct selection of the basic functions using push buttons and auto-ranging for: DCV, ACV, DCA, ACA, Ohm, diodes, continuity, capacity, frequency and temperature measurement functions.

- 40-segment analogue bar graph
- Automatic shut-off, battery level indicator
- Measured value, minimum value and maximum value hold function
- Relative value measurement
- Diode test
- Backlight
- Safety IEC-1010-1; CAT III 1000 V, CAT IV 600 V
- Supplied accessories: test leads, test clips, battery, K-type thermocouple probe, RS-232 C interface cable, USB interface cable, software for Windows and user manual.

Smallest resolution/internal resistance
• U DC: 100 µV/10 MOhm
• U AC: 1 mV/10 MOhm.
• I DC: 100 nA
• I AC: 100 nA
• R: 100 mOhms
• C: 1 pF
• Freq.: 1 Hz
• T: 1°C/1°F
• Diode test: 1 mV



Manufacturer : PEAKTECH
Factory number : 3315 USB
Package weight : 1.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, software
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit, 40-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 25 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement
    • Operating temperature
    • +5 ... +40 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic (at <40 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 90 mm
    • Height
    • 195 mm
    • Depth
    • 39 mm
  • Interfaces
    • Connection
    • 2.0
  • Weights
    • Weight
    • 550 g
  • Measuring range
    • DC Voltage
    • 400 (±0.8%+3) mV
    • DC Voltage
    • 4/40/400 (±0,8%+1) V
    • DC Voltage
    • 1 (±1.0%+3) kV
    • AC Voltage
    • 4/40/400 (±1,0%+5) / 750 (±1,2%+5) V
    • DC Current
    • 400 (±1.2%+2) µA
    • DC Current
    • 4 (±1.0%+2) / 40/400 (±1.2%+3) mA
    • DC Current
    • 10 (±1,5%+5) A
    • AC Current
    • 400 (±1.5%+5) µA
    • AC Current
    • 4 (±1,5%+5) / 40/400 (±2,0%+5) mA
    • AC Current
    • 10 (±2.5%+5) A
    • Resistor
    • 400 (±1.2%+2) Ohm
    • Resistor
    • 4/40/400 (±1.2%+2) kOhm
    • Resistor
    • 4 (±1.2%+2) / 40 (±1.5%+2) MOhm
    • Resistor
    • 200 (±0.8%+3) GOhm
    • Capacitance
    • 4 (±4,0%+10) / 40/400 (±4,0%+3) nF
    • Capacitance
    • 4/40/400 (±4,0%+3) µF
    • Capacitance
    • 4/40 (±5.0%+10) mF
    • Temperature
    • -40...0(±3%+4)/0...+400(±1%+3)/+400...1000(±2%+10) °C
    • Temperature
    • -40...+32(±3%+4)/32...752(±1%+4)/752...1832(±2,5%) °F
    • Frequency
    • 4/40/400 (±0.1%+3) kHz
    • Frequency
    • 4/40/400 (±0.1%+3) MHz
Datasheet/manual