reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2705-2 :: Digital milliohm meter

Item-No.: PEAKTECH 2705-2
€100,40




PEAKTECH 2705-2

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, case
  • Display
    • Display
    • 4000 counts
    • Display
    • 3 3-/4-digit, 42-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT III 1000 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 6x AA (Mignon), 1.5 V
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 92 mm
    • Height
    • 200 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 700 g
  • Measuring range
    • DC Voltage
    • 400 (±1.0%+5) mV
    • DC Voltage
    • 4/40/400 (±1.0%+5) V
    • DC Voltage
    • 1 (±1.2%+5) kV
    • AC Voltage
    • 400 (±1,2%+10) mV
    • AC Voltage
    • 4/40/400/750 (±1,0%+10) V
    • DC Current
    • 400 (±1.5%+5) µA
    • DC Current
    • 4/40/400 (±1.5%+5) mA
    • AC Current
    • 400 (±1.5%+5) µA
    • AC Current
    • 4/40/400 (±1.5%+5) mA
    • Resistor
    • 400 (±1.0%+10) mOhm
    • Resistor
    • 4/40 (±1,0%+5) / 400 (±1,0%+4) Ohm
    • Resistor
    • 4/40/400 (±1.5%+2) kOhm
    • Resistor
    • 4 (±2.5%+3) / 40 (±3.5%+5) MOhm
    • Capacitance
    • 40 (±5,0%+20) / 400 (±3,0%+10) nF
    • Capacitance
    • 4/40 (±3,0%±10) / 400 (±4,0%+10) µF
    • Capacitance
    • 4 (±10%+10) / 40 (no spezfication) mF

PeakTech - digital milliohm meter

This milliohm meter can be used to make resistance measurements from 100 µOhm to 40 Ohm.
It features the following functions and applications: measuring motor coils, generators, transformers, circuits, switches, relays etc. continuity tests on ring systems (ring bus), testing and maintenance tasks on control cabinets etc.

Smallest resolution
• U DC: 100 µV
• U AC: 100 µV
• I DC: 100 nA
• I AC: 100 nA
• R: 100 µOhm
• C: 1 pF

Incl. case, test leads, 6x AA batteries, 4-pin Kelvin test leads and user manual



Manufacturer : PEAKTECH
Factory number : PT2705
Package weight : 1.458 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, case
  • Display
    • Display
    • 4000 counts
    • Display
    • 3 3-/4-digit, 42-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT III 1000 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 6x AA (Mignon), 1.5 V
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 92 mm
    • Height
    • 200 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 700 g
  • Measuring range
    • DC Voltage
    • 400 (±1.0%+5) mV
    • DC Voltage
    • 4/40/400 (±1.0%+5) V
    • DC Voltage
    • 1 (±1.2%+5) kV
    • AC Voltage
    • 400 (±1,2%+10) mV
    • AC Voltage
    • 4/40/400/750 (±1,0%+10) V
    • DC Current
    • 400 (±1.5%+5) µA
    • DC Current
    • 4/40/400 (±1.5%+5) mA
    • AC Current
    • 400 (±1.5%+5) µA
    • AC Current
    • 4/40/400 (±1.5%+5) mA
    • Resistor
    • 400 (±1.0%+10) mOhm
    • Resistor
    • 4/40 (±1,0%+5) / 400 (±1,0%+4) Ohm
    • Resistor
    • 4/40/400 (±1.5%+2) kOhm
    • Resistor
    • 4 (±2.5%+3) / 40 (±3.5%+5) MOhm
    • Capacitance
    • 40 (±5,0%+20) / 400 (±3,0%+10) nF
    • Capacitance
    • 4/40 (±3,0%±10) / 400 (±4,0%+10) µF
    • Capacitance
    • 4 (±10%+10) / 40 (no spezfication) mF