reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2025 :: Digital multimeter, 3 5/6-digit, USB interface

Item-No.: PEAKTECH 2025
€51,30
Category of goods: 0

PEAKTECH 2025

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Design
    • USB
  • Display
    • Display
    • 6000 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
  • Implementation
    • Continuity Test
    • Yes
    • Type of battery
    • 2x AAA
    • Hold function
    • Yes
  • Measures
    • Width
    • 95 mm
    • Height
    • 190 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 600/ 6000 (±1.0%+10) V
    • AC Voltage
    • 600/ 6000 (±1.5%+5) V
    • Resistor
    • 6/60/600 Ohm
    • Resistor
    • 6/60 kOhm
    • Resistor
    • 0.1 MOhm
    • Capacitance
    • 40/400 nF
    • Capacitance
    • 4/40/200 µF
    • Frequency
    • 100/1000 Hz
    • Frequency
    • 10/100 kHz
    • Frequency
    • 1/20 MHz MHz

Newly developed digital multimeter with autoranging - user-friendly, modern, handy design with comprehensive measurement functions and USB interface for recording measured data. This high-quality device conforms to the high safety standards of over-voltage category CAT III 1000 V and features a large, backlit digital display with a 62-segment bar graph making it ideal for education and service applications.

• 22 mm, 3 5/6-digit LCD display (max. 5999) with backlight and 62-segment bar graph
• Automatic and manual ranging
• Temperature measurement via K-type probe
• Continuity and diode test
• Measured value hold function and duty cycle
• Minimum/maximum value hold function
• Relative value measurement function
• Automatic shut-off function and battery level indicator
• Safety: EN 61010-1; CAT III 1000 V
• Accessories: holster, case, test leads, USB interface cable, K-type thermocouple probe, software for Windows XP/Vista/7, 2 x 1.5 V batteries and user manual

Technical data:
DCV: 600 mV/6/60/600/1000 V; 100 µV; 0.5% + 4 digits
ACV: 6/60/600/750 V; 1 mV; ± 0.8% + 10 digits
Frequency range: 40 - 400 Hz
DCA: 600/6000 µA/60/600 mA/6/10 A; 0.1 µA; 1.0% + 10 digits
ACA: 600/6000 µA/60/600 mA/6/10 A; 0.1 µA; ± 1.5% + 5 digits
Ohm: 600 Ohm/6/60/600 kOhm/6/60 MOhm 0.1 Ohm; ± 0.8% + 4 digits
Capacity: 40/400 nF/4/40/200 µF; 10 pF; ± 3.5% + 8 digits
Frequency range: 100/1000 Hz/10/100 kHz/1/20 MHz; 10 mHz; ± 0.5%+4 digits
Temperature: -20 - +1000°C; 0.1°C; ± 1.0% + 50 digits
Operating voltage: 2 x 1.5 V AAA (UM-4) batteries
Dimensions (W x H x D): 95 x 190 x 45 mm
Weight: 400 g



Manufacturer : PEAKTECH
Factory number : P 2025
Package weight : 0.755 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Design
    • USB
  • Display
    • Display
    • 6000 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
  • Implementation
    • Continuity Test
    • Yes
    • Type of battery
    • 2x AAA
    • Hold function
    • Yes
  • Measures
    • Width
    • 95 mm
    • Height
    • 190 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 600/ 6000 (±1.0%+10) V
    • AC Voltage
    • 600/ 6000 (±1.5%+5) V
    • Resistor
    • 6/60/600 Ohm
    • Resistor
    • 6/60 kOhm
    • Resistor
    • 0.1 MOhm
    • Capacitance
    • 40/400 nF
    • Capacitance
    • 4/40/200 µF
    • Frequency
    • 100/1000 Hz
    • Frequency
    • 10/100 kHz
    • Frequency
    • 1/20 MHz MHz
Datasheet/manual