reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2015 :: Digital Multimeter 3 3/4-digit, 10 A, bar graph

Item-No.: PEAKTECH 2015
€43,95
Category of goods: 0


PEAKTECH 2015

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, holster, thermal sensor
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • LCD
    • Display Format
    • 23 mm
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • EN 61010-1, CAT III 1000 V
    • Continuity Test
    • Acoustic (at <30 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 95 mm
    • Height
    • 190 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 400 g
Newly developed digital multimeter - user-friendly, modern, handy design with comprehensive measurement functions. This high-quality device conforms to the high safety standards of over-voltage category CAT III 1000 V and features a large, backlit digital display making it ideal for education, service and industrial applications.

• 23 mm, 3 3/4-digit LCD display (max. 3999) with backlight and bar graph
• Basic accuracy: 0.5%
• Automatic and manual ranging
• Minimum, maximum and measurement hold function
• Hz/duty cycle and relative value measurement function
• Temperature measurement via K-type probe
• Rapid continuity and diode tests
• Automatic shut-off function and battery level indicator
• Safety: EN 61010-1; CAT III 1000 V
• Accessories: holster, case, test leads, K-type temperature sensor, temperature adaptor, battery and user manual

Technical data:
DCV: 40/400 mV/4/40/400/1000 V; 10 µV; +/- 0.5% + 4 digits
ACV: 40/400 mV/4/40/400/750 V; 10 µV; +/- 0.8% + 6 digits
Freq. range: 40 - 400 Hz

DCA: 400 µA/4/40/400 mA/10 A; 0.1 µA; +/-1.0% + 10 digits
ACA: 400 µA/4/40/400 mA/10 A; 1 µA; +/- 1.5% + 5 digits
Freq. range: 40 - 200 Hz

Ohm: 400 Ohm/4/40/400 kOhm/4/40 MOhm; 0.1 Ohm; +/- 0.8% + 4 digits
Capacity: 40/400 nF/4/40/400 µF; 10 pF; +/- 2.5% + 8 digits
Frequency: 100/1000 Hz/1/10/100 kHz/1/10 MHz; 0.1 Hz; +/- 0.5% + 4 digits
Temperature: -20 - +1000°C; 1°C; +/- 1.0% + 4 digits
Operating voltage: 9-V battery
Dimensions (W x H x D): 95 x 190 x 45 mm
Weight: 400 g



Manufacturer : PEAKTECH
Factory number : P 2015
Package weight : 0.705 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, holster, thermal sensor
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • LCD
    • Display Format
    • 23 mm
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • EN 61010-1, CAT III 1000 V
    • Continuity Test
    • Acoustic (at <30 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 95 mm
    • Height
    • 190 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 400 g
Datasheet/manual