reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1075 :: Digital multimeter, 3½ -digit, voltage detector

Item-No.: PEAKTECH 1075
€16,95
Category of goods: 0


PEAKTECH 1075

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 20 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Battery test
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • CAT II 600 V
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 70 mm
    • Height
    • 150 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 260 g
  • Measuring range
    • DC Voltage
    • 200 (±0.5%+2) mV
    • DC Voltage
    • 2/20 (±0,5%+2) / 200/600 (±0,8%+2) V
    • AC Voltage
    • 200/600 (±1.2%+10) V
    • DC Current
    • 2/20 (±1.0%+2) / 200 (±1.2%+2) mA
    • DC Current
    • 10 (±2.0%+2) A
    • Resistor
    • 200 (±0.8%+2) Ohm
    • Resistor
    • 2/20/200 (±0.8%+2) kOhm
    • Resistor
    • 2 (±1.0%+2) MOhm

Compact 3-digit multimeter, developed in line with standard CAT III 600 V, in a modern design and with an integrated protective frame. Ideal for education and service applications.

• 20 mm LCD display with backlight; max. 1999
• Measurement hold function
• Diode and continuity tests
• Battery test
• Voltage detector
• Safety: EN -61010-1; CAT III 600 V
• Supplied accessories: case, test leads, battery and user manual

DCV: 200/2000 mV/20/200/600 V - 0.1 mV; ± 0.5% + 2 digits
ACV: 200/600 V - 0.1 V, ± 1.2% + 10 digits
DCA: 2000 µA/20/200 mA/10 A - 1 µA; ± 1.0% + 2 digits
Ohm: 200/2000 Ohm/20/200/2000 kOhm - 0.1 Ohm; ± 0.8% + 2 digits
Battery test: 1.5 V/9 V - 1 mV/10 mV ± 1.0% + 2 digits
Operating voltage: 9-V battery
Dimensions (W x H x D): 65 x 140 x 40 mm
Weight: 210 g



Manufacturer : PEAKTECH
Factory number : P 1075
Package weight : 0.364 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 20 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Battery test
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • CAT II 600 V
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 70 mm
    • Height
    • 150 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 260 g
  • Measuring range
    • DC Voltage
    • 200 (±0.5%+2) mV
    • DC Voltage
    • 2/20 (±0,5%+2) / 200/600 (±0,8%+2) V
    • AC Voltage
    • 200/600 (±1.2%+10) V
    • DC Current
    • 2/20 (±1.0%+2) / 200 (±1.2%+2) mA
    • DC Current
    • 10 (±2.0%+2) A
    • Resistor
    • 200 (±0.8%+2) Ohm
    • Resistor
    • 2/20/200 (±0.8%+2) kOhm
    • Resistor
    • 2 (±1.0%+2) MOhm
Datasheet/manual