reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1070 :: Digital multimeter, 3½ digits, TÜV-/GS-tested

Item-No.: PEAKTECH 1070
€11,95
Category of goods: 0

PEAKTECH 1070

  • Product Description
  • Technical information
  • General
    • Type
    • Digital mini multimeter
    • Accessory
    • Cable, battery, manual, thermal sensor
  • Display
    • Display
    • 3 1-/2-digit
    • Display Format
    • 13 mm
  • Implementation
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Humidity
    • <75 % rH
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Width
    • 70 mm
    • Height
    • 140 mm
    • Depth
    • 30 mm
  • Specials
    • Operating temperature
    • 0 ... +40 °C
  • Weights
    • Weight
    • 120 g
  • Measuring range
    • DC Voltage
    • 200 (±0,5%) mV
    • DC Voltage
    • 2/20/200 (±0,8%) / 250 (±1,0%±2) V
    • AC Voltage
    • 200/250 (±1,2%) V
    • DC Current
    • 20 (±1,2%±2) / 200 (±1,0%±2) µA
    • DC Current
    • 2/20 (±1,0%±2) / 200 (±1,2%±2) mA
    • DC Current
    • 10 (±2,0%±2) A
    • Resistor
    • 200 (±1,0%±2) Ohm
    • Resistor
    • 2/20/200 (±0,8%±2) kOhm
    • Resistor
    • 2 (±1,2%±2) MOhm
    • Temperature
    • 0...+1000 (±2%±3) °C
TÜV-/GS-tested pocket multimeter; modern design. Suitable for service technicians and amateur electronics applications.

• 3½-digit, 12 mm LCD display, max: 1999
• Current measurements up to 10 A DC
• Diode and continuity tests
• Temperature measurement
• Safety:TÜV/GS, EN -61010-1, CAT III 300 V
• Supplied accessories: test leads, K-type thermocouple probe, battery and user manual

DCV: 200/2000 mV/20/200/300 V; ± 0.8% + 2 digits
ACV: 200/300 V; ± 1.2% + 10 digits
DCA: 200/2000 µA/20/200 mA/10 A; 1.0% + 2 digits
Ohm: 200/2000 Ohm/ 20/200/2000 kOhm; ± 0.8% + 2 digits
Temp.: 0 - 1000°C; ± 2.0% + 3 digits
Operating voltage: 9-V battery
Dimensions (W x H x D): 70 x 140 x 30 mm
Weight: 120 g



Manufacturer : PEAKTECH
Factory number : P 1070
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital mini multimeter
    • Accessory
    • Cable, battery, manual, thermal sensor
  • Display
    • Display
    • 3 1-/2-digit
    • Display Format
    • 13 mm
  • Implementation
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Humidity
    • <75 % rH
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Width
    • 70 mm
    • Height
    • 140 mm
    • Depth
    • 30 mm
  • Specials
    • Operating temperature
    • 0 ... +40 °C
  • Weights
    • Weight
    • 120 g
  • Measuring range
    • DC Voltage
    • 200 (±0,5%) mV
    • DC Voltage
    • 2/20/200 (±0,8%) / 250 (±1,0%±2) V
    • AC Voltage
    • 200/250 (±1,2%) V
    • DC Current
    • 20 (±1,2%±2) / 200 (±1,0%±2) µA
    • DC Current
    • 2/20 (±1,0%±2) / 200 (±1,2%±2) mA
    • DC Current
    • 10 (±2,0%±2) A
    • Resistor
    • 200 (±1,0%±2) Ohm
    • Resistor
    • 2/20/200 (±0,8%±2) kOhm
    • Resistor
    • 2 (±1,2%±2) MOhm
    • Temperature
    • 0...+1000 (±2%±3) °C
Datasheet/manual