reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1020 :: 3-in-1 electrical tester

Item-No.: PEAKTECH 1020
€24,50
Category of goods: 0
Bargain Item!
Limited amount available.

PEAKTECH 1020

  • Product Description
  • Technical information
  • General
    • Type
    • Digital meter
    • Accessory
    • Cable, battery, manual
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 13 mm
  • Specials
    • Specification
    • Built-in torch
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Continuity Test
    • Acoustic (at <150 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 2x AAA (Micro), 1.5 V
    • Hold function
    • Yes
  • Measures
    • Width
    • 55 mm
    • Height
    • 104 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 150 g
  • Measuring range
    • DC Voltage
    • 200 (±0.5%+3) mV
    • DC Voltage
    • 2/20/200/600 (±1,2%+3) V
    • AC Voltage
    • 2/20 (±1,0%+8) / 200/600 (±2,3%+10) V
    • DC Current
    • 200 (±2,0%+8) µA
    • DC Current
    • 2/20/200 (±2.0%+8) mA
    • AC Current
    • 200 (±2,5%+10) µA
    • AC Current
    • 2/20/200 (±2,5%+10) mA
    • Resistor
    • 200 (±0.8%+5) Ohm
    • Resistor
    • 2/20/200 (±1,2%+5) kOhm
    • Resistor
    • 2 (±5,0%+5) / 20 (±10,0%+5) MOhm

Handy, reliable pocket-sized meter with protective frame, surge protection, automatic ranging, automatic shut-off, data-hold function, non-contact AC voltage testing and integrated torch.

• Diodes test
• Acoustic continuity testing
• Includes test leads, batteries and user manual

Smallest resolution/internal resistance
• U DC: 100 µV/7.5 MOhm
• U AC: 1 mV/7.5 MOhm.
• I DC: 100 nA
• I AC: 100 nA
• R: 100 mOhms



Manufacturer : PEAKTECH
Factory number : P 1020 A
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital meter
    • Accessory
    • Cable, battery, manual
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 13 mm
  • Specials
    • Specification
    • Built-in torch
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Continuity Test
    • Acoustic (at <150 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 2x AAA (Micro), 1.5 V
    • Hold function
    • Yes
  • Measures
    • Width
    • 55 mm
    • Height
    • 104 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 150 g
  • Measuring range
    • DC Voltage
    • 200 (±0.5%+3) mV
    • DC Voltage
    • 2/20/200/600 (±1,2%+3) V
    • AC Voltage
    • 2/20 (±1,0%+8) / 200/600 (±2,3%+10) V
    • DC Current
    • 200 (±2,0%+8) µA
    • DC Current
    • 2/20/200 (±2.0%+8) mA
    • AC Current
    • 200 (±2,5%+10) µA
    • AC Current
    • 2/20/200 (±2,5%+10) mA
    • Resistor
    • 200 (±0.8%+5) Ohm
    • Resistor
    • 2/20/200 (±1,2%+5) kOhm
    • Resistor
    • 2 (±5,0%+5) / 20 (±10,0%+5) MOhm
Datasheet/manual