reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRAHIT ULTRABT :: TRMS precision multimeter, 310,000 digits, Bluetooth

Item-No.: METRAHIT ULTRABT
€755,00
Category of goods: 0


METRAHIT ULTRA BT

  • Product Description
  • Technical information
  • General
    • Type
    • Precision multimeter
    • Design
    • With Bluetooth
    • Assembly
    • 22 multimeter functions
  • Display
    • Display
    • 310.000 Digits
    • Display
    • 5 3/4-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Continuity Test
    • Yes
    • Diode check
    • Yes
    • Hold function
    • Yes
  • Measuring range
    • DC Voltage
    • 1/600 V
    • AC Voltage
    • 10/600 V
    • DC Current
    • 1/10 A
    • AC Current
    • 1/10 A
    • Resistor
    • 1/10 MOhm
    • Frequency
    • 1 MHz

Precision multimeter, temperature measuring instrument and data logger for demanding, universal applications in the laboratory and for service calls.

The multimeter METRAHIT ULTRA with its 22 multimeter functions is suitable for universal use in electrical engineering, in particular in the fields of industry, service organisations, electrical engineering, laboratories and research institutes. The device is designed for use in the field and has an internal off-grid power supply 2 x 1.5 V Mignon batteries).

• With integrated Bluetooth interface
• METRALOG APP at Google play Android Robot METRALOG - App for Android smartphones and tablet PCs for remote control, measured value recording, analysis and display
for METRAHIT ULTRA BT


Features:
• Triple display with ± 310 000-digit resolution (5 ¾-digit)
• Intrinsic error: + /- (0.02% of MW + 20 digits)
• Measuring functions:
1 µV - 600 VDC and TRMS 10 µV - 600 VAC/AC+DC (bandwidth 15 Hz - 100 kHz);
1 nA - 10 ADC and TRMS 10 nA - 10 AAC/AC+DC (bandwidth 15 Hz - 10 kHz)
• Resistance, frequency, capacity and temperature measurement:
1 mOhm - 30 mOhm; 0.001Hz -1 MHz; 1pF - 3mF, °C/°F
Pt100, Pt1000, TC type K - 270 ... +1372ºC
• Automatic range selection and battery disconnect switch
• Min/max measurement data storage
• 2 MByte integrated measurement data memory for approximately 300,000 measured values, sampling rate 10 ms to 9 hrs
• IR data interface
• CAT IV/300 V or CAT III/600 V in accordance with IEC 61010-1
• Supplied with DAkkS calibration certificate
• AC adapter (optional)

Included with delivery:
Multimeter, cable set KS17-2, 1.5 V batteries, type AA, quick start guide English/German, CD-ROM (contents: operating instructions in German and English as well as other available languages), DAkkS calibration certificate, protective rubber cover



Manufacturer : GOSSEN METRAWATT
Factory number : M248B
Package weight : 0.879 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision multimeter
    • Design
    • With Bluetooth
    • Assembly
    • 22 multimeter functions
  • Display
    • Display
    • 310.000 Digits
    • Display
    • 5 3/4-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Continuity Test
    • Yes
    • Diode check
    • Yes
    • Hold function
    • Yes
  • Measuring range
    • DC Voltage
    • 1/600 V
    • AC Voltage
    • 10/600 V
    • DC Current
    • 1/10 A
    • AC Current
    • 1/10 A
    • Resistor
    • 1/10 MOhm
    • Frequency
    • 1 MHz