reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRAHIT ENERGY :: Multimeter with power and energy measurement

Item-No.: METRAHIT ENERGY
€948,50
Category of goods: 0


METRAHIT ENERGY

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 60000 counts
    • Display type
    • digital
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Type of battery
    • 2x AA (Mignon), 1.5 V
    • Hold function
    • Yes
  • Measures
    • Width
    • 87 mm
    • Height
    • 200 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 600 (±0,02%+15) mV
    • DC Voltage
    • 600 (±0,02%+15) V
    • AC Voltage
    • 600 (±0,2%+30) mV
    • AC Voltage
    • 600 (±0,2%+30) V
    • DC Current
    • 600 (±0,1%+20) µA
    • DC Current
    • 600 (±0,1%+20) mA
    • DC Current
    • 10 (±0,2%+30) A
    • AC Current
    • 600 (±0,5%+25) µA
    • AC Current
    • 600 (±0,5%+25) mA
    • AC Current
    • 10 (±0,5%+25) A
    • Resistor
    • 600 (±0,1%+5) Ohm
    • Resistor
    • 600 (±0,2%+5) kOhm
    • Resistor
    • 60 (±2,0%+10) MOhm
    • Capacitance
    • 600 (±1,0%+4) nF
    • Capacitance
    • 600 (±5,0%+6) µF
    • Temperature
    • -150...+1372 °C
    • Frequency
    • 600 (±0,05%±5) Hz

4 6/7-digit high-end digital multimeter with performance and energy measurement

The new professional Multimeter METRAHIT energy now exceeds all previous performance limits.

Through the simultaneous TRMS current and voltage measurement (AC, AC+DC and DC) with a resolution of 60,000 digits, all important performance measurements can be calculated precisely.

High-end digital hand-held multimeter with
• RMS measurement including features such as: V AC TRMS, V AC+DC TRMS bandwidth 100 kHz, V DC, dB, Hz (V), Hz (A), Ohms, µF, V Diode, °C/F (TC/RTD)
• Performance measurement (W, VAR, VA, PF): active, reactive and apparent power and their extreme values, power factor
• Energy measurement (Wh, VArh, Vah): active, reactive, and apparent energy, average power value with adjustable observation period and maximum value
• Mains quality analysis: registration of overvoltage and undervoltage, dips, swells, voltage peaks and transients in networks with 0, 50, 60 Hz
• Harmonic analysis: RMS values and distortion components up to the 15th harmonic at 16.7/50/60/400 Hz

Special measuring functions:
• Crest factor CF, conductivity NS, low resistance RSL, duty cycle %, cable length km
• Triple display with switchable backlight function for difficult lighting conditions
• 60,000-digit resolution
• Switchable 1 kHz/-3 dB low pass filter
• Direct current measurement 10 nA ... 10 A, temporarily 16 A as well as
• current measurement via current transformer clamp and sensors; the transmission ratio is taken into account in the display
• Storage capacity for up to 300,000 measuring values
• Complete remote control of the device without activating the rotary switch or changing current sockets



Manufacturer : GOSSEN METRAWATT
Factory number : M249A
Package weight : 0.978 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 60000 counts
    • Display type
    • digital
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Type of battery
    • 2x AA (Mignon), 1.5 V
    • Hold function
    • Yes
  • Measures
    • Width
    • 87 mm
    • Height
    • 200 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 600 (±0,02%+15) mV
    • DC Voltage
    • 600 (±0,02%+15) V
    • AC Voltage
    • 600 (±0,2%+30) mV
    • AC Voltage
    • 600 (±0,2%+30) V
    • DC Current
    • 600 (±0,1%+20) µA
    • DC Current
    • 600 (±0,1%+20) mA
    • DC Current
    • 10 (±0,2%+30) A
    • AC Current
    • 600 (±0,5%+25) µA
    • AC Current
    • 600 (±0,5%+25) mA
    • AC Current
    • 10 (±0,5%+25) A
    • Resistor
    • 600 (±0,1%+5) Ohm
    • Resistor
    • 600 (±0,2%+5) kOhm
    • Resistor
    • 60 (±2,0%+10) MOhm
    • Capacitance
    • 600 (±1,0%+4) nF
    • Capacitance
    • 600 (±5,0%+6) µF
    • Temperature
    • -150...+1372 °C
    • Frequency
    • 600 (±0,05%±5) Hz
Datasheet/manual