reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRAHIT COIL :: Multimeter with Interturn Short-circuit Detection

Item-No.: METRAHIT COIL
€921,50
Category of goods: 0


METRAHIT COIL

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 3000 Counts
    • Display
    • 3 3/4-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Diode check
    • Yes
    • Hold function
    • Yes
The METRAHIT COIL multimeter is a rugged portable measuring instrument for use in the field.

The instrument is well equipped for universal electrotechnical use in the fields of service, diagnostics and electrical safety, in particular with regard to electric motors and is equipped with an internal, mains-independent power supply.

  • Insulation resistance measurement up to 3.1 GO with interference voltage detection - test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V

  • Interturn short-circuit detection with COIL Test Adapter (included)

  • Multimeter with diverse functions (V, O, F, Hz)

  • TRMS measurements: TRMS AC / AC+DC for current / voltage up to 10 kHz

  • Activatable low-pass filter, 1 kHz / -3 dB in the V AC range

  • Direct current measurement, 100 nA to 10 A

  • Current measurement with current sensor clamps - A transformation ratio of 1 mV : 1 mA to 1 mV : 1 A can be selected and is taken into consideration at the display.

  • Precision temperature indicator, °C or °F, for Pt100 / Pt1000 sensors and type K thermocouples

  • Diode measurement (IK = 1 mA, Uflow to 5.1 V) and continuity testing

  • Display: ±3,000 digits (3¾ place), illumination can be activated

  • ±30,000 digits (4¾ place) at VDC and mO maesurements

  • Acoustic signals for: continuity testing, dangerous contact voltages, exceeded overload limits

  • Min-Max value storage

  • Data memory and internal clock, power pack adapter socket

  • IP 54 Housing protection, dust and splash protected, protective cover

  • Bidirectional infrared interface for exchanging data with a PC

  • Windows software available as accessory for processing and graphic display of measured values via RS 232 interface



Manufacturer : GOSSEN METRAWATT
Factory number : M246C
Package weight : 1.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 3000 Counts
    • Display
    • 3 3/4-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Diode check
    • Yes
    • Hold function
    • Yes
Datasheet/manual