reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRAHIT 2+ :: TRMS digital multimeter with analogue bar graph


METRAHIT 2+

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Design
    • With analogue bar graph
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
  • Implementation
    • Diode check
    • Yes
    • Hold function
    • Yes

3 6/7-digit TRMS digital multimeter with analogue bar graph and temperature measurement

The METRAHIT 2+ offers the user all the measurement features of a versatile multimeter: convincing technology with all voltage, resistance, power and temperature measurement ranges, and many other measurement and automatic functions.
This broad functionality makes the universal auto-range multimeter the ideal measuring instrument in all areas of electrical engineering.

• Resolution: 6000 digits and analogue bar graph
• RMS measurement TRMS VAC and IAC
• Basic accuracy 0.5% VDC
• Large illuminated display with 15 mm digit height
• Automatic jack disable ABS (patented)
• Voltage: VDC 100 µ ..600 V and VAC 100 µ ..600 V
• Electricity: IDC 10 µ ... 10 A (16 A 30 sec) and IAC 10 µ ... 10 A (16 A 30 sec)
• Resistance: 100 mOhm ..40 mOhm
• Temperature: -200.0 ...+400.0°C type K thermocouple
• Frequency measurement: 0.1 Hz ... 1 kHz
• Continuity and diode test
• Min./max. measured value storage and DATA HOLD
• Measurement category 600 V, CAT III
• Including DAkkS calibration certificate, protective rubber cover and cable set



Manufacturer : GOSSEN METRAWATT
Factory number : M205A
Package weight : 0.785 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Design
    • With analogue bar graph
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
  • Implementation
    • Diode check
    • Yes
    • Hold function
    • Yes
Datasheet/manual